Texas Instruments THS4508RGTT

Wideband Fully Differential Amplifier 16-QFN -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
THS4508RGTT 8,500 Buy Now »
USD
7.81 7.81
THS4508RGTT 224 Buy Now »
USD
10.05 8.85 8.85 8.85
Arrow
THS4508RGTT**MULT1 224 Buy Now »
USD
10.86 10.05 8.88 8.88 8.88
Avnet
THS4508RGTT 0 ··
USD
8.82 8.04
Digi-Key 3
296-19324-1-ND 297 Buy Now »
USD
12.21 11.19 9.45 9.45 9.45
296-19324-6-ND 297 Buy Now »
USD
12.21 11.19 9.45 9.45 9.45
296-19324-2-ND 0 ··
USD
8.16 7.03
TI store
THS4508RGTT 198 Buy Now »
USD
13.13 11.56 9.88 6.25 6.25
Newark
63K6471 4 Buy Now »
USD
8.66 8.66
Chip One Stop Japan
C1S746203919683 224 Buy Now »
JPY
1430.00 1100.00 896.00 843.00 843.00
Rochester Electronics
THS4508RGTT 13,500 Buy Now »
USD
11.66 11.66 10.38 9.47 9.47
Mouser
595-THS4508RGTT 399 Buy Now »
USD
11.81 10.85 9.16 7.03 7.03
Farnell
1707030 4 Buy Now »
GBP
10.13 10.13 10.13 10.13 10.13
element14 APAC
1707030 4 Buy Now »
SGD
18.48 16.98 14.34 12.32 12.32
Avnet Europe
THS4508RGTT 0 ··
EUR
8.11 8.11
Avnet Asia
THS4508RGTT 0 ··
USD
9.77 8.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
THS4508RGTT 1,220 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
THS4508RGTT Contact ··
SemiconductorPLUS
THS4508RGTT Contact ··
XS Micro
THS4508RGTT Contact ··

Descriptions

SP Amp DIFF AMP Single 5.25V 16-Pin VQFN EP T/R
Verical
SP Amp DIFF AMP Single 5.25V 16-Pin VQFN EP T/R
Chip One Stop Japan
AMPLIFIERS - OPERATIONAL (OP AMP)
element14 APAC
SP Amp DIFF AMP Single 5.25V 16-Pin VQFN EP T/R
Avnet Asia
Wideband Fully Differential Amplifier 16-QFN -40 to 85
Texas Instruments
SP Amp DIFF AMP Single 5.25V 16-Pin VQFN EP T/R
Avnet
Amplifiers - Operational (Op Amp) Differential; No. of Amplifiers:1; Bandwidth:2000MHz; Slew Rate:6400V/µs; Offset Voltage:1mV; Gain Max, V/V:2; Supply Voltage Min:5V; Supply Voltage Max:5.5V; Package/Case:16-QFN; No. of Pins:16 ;RoHS Compliant: Yes
Newark
IC OPAMP DIFF 3GHZ 16QFN
Digi-Key
AMPLIFIERS - OPERATIONAL (OP AMP)
Farnell

Technical Specifications

Slew Rate 6.4 kV/μs
Lifecycle Status Active
Packaging Cut Tape (CT)
Gain Bandwidth Product 3 GHz
Number of Channels 1
Supply Current 39.2 mA
Case / Package / Footprint QFN
Lead-Free Status Lead Free
Available Channels S
Bandwidth 2 GHz
Number of Circuits 1
Mounting Type Surface Mount
RoHS Compliant
Input Offset Drift 2.3 µV/K
Number of Pins 16

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 7 pages 11 years ago
Datasheet 30 pages 8 years ago
Datasheet 35 pages 5 years ago
Newark
Datasheet 36 pages 2 years ago
Datasheet 36 pages 1 year ago
element14
Datasheet 35 pages 6 years ago
Digi-Key
Datasheet 29 pages 9 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI THS4508RGTT
TEXAS THS4508RGTT
TEXAS INST THS4508RGTT
TEXAS INSTR THS4508RGTT
TEXAS INSTRUMENT THS4508RGTT
TEXAS INS THS4508RGTT
TEXAS INSTRUMENTS INC THS4508RGTT
TEX THS4508RGTT
TEXAS INSTRUMEN THS4508RGTT
TEXAS INSTRU THS4508RGTT
TI/NS THS4508RGTT
TEXINS THS4508RGTT
TEXAS INSTRUMENTS INCORPORATED THS4508RGTT
TEXASIN THS4508RGTT
Texas Instruments (TI) THS4508RGTT
TEAXS THS4508RGTT
TEXAS INTRUMENTS THS4508RGTT
TEXAS INSTRUM THS4508RGTT
TEXAS INSRUMENT THS4508RGTT
TEXAS IST THS4508RGTT
TI-PB THS4508RGTT
Texas Instruments Rfid Systems THS4508RGTT
TEXINST THS4508RGTT
TEXAS INSRUMENTS THS4508RGTT
TEXAS INTRUMENT THS4508RGTT
Texas Instr. THS4508RGTT
Texas Instruments Inc. THS4508RGTT

Search for other parts like THS4508 »