Texas Instruments THS4503CDGKG4

Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight23.303308 mg
Technical
-3db Bandwidth370 MHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage5 V
Gain Bandwidth Product300 MHz
Input Bias Current4.6 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage7.5 V
Max I/O Voltage-4 mV
Max Input Voltage-1.3 V
Max Operating Temperature70 °C
Max Power Dissipation385 mW
Max Supply Voltage15 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current28 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current23 mA
Output Current per Channel120 mA
PackagingRail/Tube
Power Dissipation385 mW
Power Supply Rejection Ratio (PSRR)72 dB
Resistance25 kΩ
Settling Time6.3 ns
Slew Rate2800 V/µs
Voltage Gain54 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4503CDGKG4.

Texas Instruments
Datasheet47 pages12 years ago
Datasheet44 pages12 years ago
Datasheet43 pages16 years ago
Datasheet28 pages17 years ago
Arrow Electronics
Datasheet47 pages12 years ago

Alternate Parts

Price @ 1000
$ 7.09
$ 7.09
Stock
1
72,152
72,152
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2800 V/µs
2800 V/µs
2800 V/µs
Gain Bandwidth Product
300 MHz
300 MHz
300 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
72 dB
72 dB
72 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
23 mA
23 mA
23 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4503CDGKG4.

Descriptions

Descriptions of Texas Instruments THS4503CDGKG4 provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO8
SP Amp DIFF AMP Single ±7.5V/15V 8-Pin VSSOP Tube
High-Speed Fully-Differential Amplifiers 8-VSSOP 0 to 70
IC OPAMP DIFF 300MHZ SGL 8MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight23.303308 mg
Technical
-3db Bandwidth370 MHz
Common Mode Rejection Ratio74 dB
Dual Supply Voltage5 V
Gain Bandwidth Product300 MHz
Input Bias Current4.6 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage7.5 V
Max I/O Voltage-4 mV
Max Input Voltage-1.3 V
Max Operating Temperature70 °C
Max Power Dissipation385 mW
Max Supply Voltage15 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current28 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current23 mA
Output Current per Channel120 mA
PackagingRail/Tube
Power Dissipation385 mW
Power Supply Rejection Ratio (PSRR)72 dB
Resistance25 kΩ
Settling Time6.3 ns
Slew Rate2800 V/µs
Voltage Gain54 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4503CDGKG4.

Texas Instruments
Datasheet47 pages12 years ago
Datasheet44 pages12 years ago
Datasheet43 pages16 years ago
Datasheet28 pages17 years ago
Arrow Electronics
Datasheet47 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago