Texas Instruments THS4222D

Low-Distortion High-Speed ail-to- ail Output 8-SOIC -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
THS4222D 44 Buy Now »
USD
3.73 3.35 2.66 2.66 2.66
Digi-Key
296-13822-5-ND 432 Buy Now »
USD
3.94 3.53 2.90 1.86 1.86
TI store
THS4222D 120 Buy Now »
USD
4.13 3.71 3.05 1.65 1.65
Chip One Stop Japan
TI01-0212017 1 Buy Now »
USD
2.88 2.88 2.88 2.88 2.88
Rochester Electronics
THS4222D 3,989 Buy Now »
USD
3.08 3.08 2.74 2.50 2.50
Mouser
595-THS4222D 132 Buy Now »
USD
3.93 3.53 2.89 1.85 1.85
Newark 2
38K8258 0 ··
USD
4.16 3.35 3.05 1.95 1.85
02E7120 0 ··
USD
1.86 1.86
Farnell
8453322 304 Buy Now »
GBP
1.60 1.58 1.53 1.41 1.35
element14 APAC
8453322 7 Buy Now »
SGD
6.36 5.71 4.68 3.07 3.07
Avnet Europe
THS4222D 0 ··
EUR
2.67 2.26 2.10
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
THS4222D 131 ··
STLAA.com
THS4222D 270 ··
Ewing Components
THS4222D 7,500 Send RFQ »
Abacus Technologies
THS4222D 3,779 ··
GreenTree Electronics
THS4222D 158 Send RFQ »
RS Components 2
4620787 570 Buy Now »
GBP
1.93 1.89 1.80 1.77 1.77
1003880 75 Buy Now »
GBP
1.68 1.60 1.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
THS4222D Contact ··
Bristol Electronics
THS4222D Contact Buy Now »
TransparentC
THS4222D Contact ··
XS Micro
THS4222D Contact ··

Descriptions

OP Amp Dual Volt Fdbk R-R O/P ±7.5V/15V 8-Pin SOIC Tube
Avnet
OP AMP, DUAL LOW DIST RRO/P, 4222
Farnell
Dual fast op-amp THS4222D SO8
RS Components
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Distortion; Gain Bandwidth -3db:230MHz; Slew Rate:975V/µs; Supply Voltage Min:1.35V; Supply Voltage Max:7.5V; No. of Pins:8 ;RoHS Compliant: Yes
Newark
Low-Distortion High-Speed ail-to- ail Output 8-SOIC -40 to 85
Texas Instruments
IC OPAMP VFB 120MHZ RRO 8SOIC
Digi-Key
OP AMP, DUAL LOW DIST RRO/P, 4222
element14 APAC

Technical Specifications

Input Offset Drift 20 µV/K
REACH SVHC Compliance No SVHC
Number of Pins 8
Lifecycle Status Active
Case / Package / Footprint SOIC
Available Channels S D
Packaging Tube
Number of Channels 2
Gain Bandwidth Product 230 MHz
Slew Rate 990 V/μs
Mounting Type Surface Mount
RoHS Compliant
Supply Voltage (DC) 15 V
Lead-Free Status Lead Free
Bandwidth 230 MHz
Number of Circuits 2

Documents

Texas Instruments
Official datasheet
Datasheet 16 pages 14 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 38 pages 8 years ago
element14 APAC
Datasheet 41 pages 2 years ago
Farnell
Datasheet 41 pages 6 months ago
Datasheet 40 pages 5 years ago
Sierra IC
Datasheet 29 pages 12 years ago
Newark
Datasheet 40 pages 2 years ago
Datasheet 41 pages 2 years ago
Arrow
Datasheet 40 pages 4 years ago
iiiC
Datasheet 38 pages 4 years ago
Digi-Key
Datasheet 36 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI THS4222D
TEXAS THS4222D
TEXAS INST THS4222D
TEXAS INSTR THS4222D
TEXAS INSTRUMENT THS4222D
TEXAS INS THS4222D
TEXAS INSTRUMENTS INC THS4222D
TEX THS4222D
TEXAS INSTRUMEN THS4222D
TEXAS INSTRU THS4222D
TI/NS THS4222D
TEXINS THS4222D
TEXAS INSTRUMENTS INCORPORATED THS4222D
TEXASIN THS4222D
Texas Instruments (TI) THS4222D
TEAXS THS4222D
TEXAS INTRUMENTS THS4222D
TEXAS INSTRUM THS4222D
TEXAS INSRUMENT THS4222D
TEXAS IST THS4222D
TI-PB THS4222D
Texas Instruments Rfid Systems THS4222D
TEXINST THS4222D
TEXAS INSRUMENTS THS4222D
TEXAS INTRUMENT THS4222D
Texas Instr. THS4222D
Texas Instruments Inc. THS4222D

Search for other parts like THS4222 »