Texas Instruments THS4150CDGN

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain Bandwidth Product340 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Operating Temperature85 °C
Max Power Dissipation1.07 W
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current21 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17.5 mA
Operating Supply Voltage30 V
Output Current per Channel85 mA
PackagingRail/Tube
Power Dissipation1.07 W
Power Supply Rejection Ratio (PSRR)70 dB
Resistance14.4 MΩ
Settling Time53 ns
Slew Rate650 V/µs
Voltage Gain67 dB
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4150CDGN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet26 pages23 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Newark
Datasheet35 pages8 years ago
Datasheet34 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Sierra IC
Datasheet27 pages20 years ago

Inventory History

3 month trend:
-26.37%

Alternate Parts

Price @ 1000
$ 10.015
$ 8.9
$ 8.9
Stock
126,050
77,699
77,699
Authorized Distributors
3
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
650 V/µs
650 V/µs
650 V/µs
Gain Bandwidth Product
340 MHz
340 MHz
340 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
17.5 mA
17.5 mA
17.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4150CDGN.

Related Parts

Descriptions

Descriptions of Texas Instruments THS4150CDGN provided by its distributors.

150MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP 0 to 70
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HVSSOP EP Tube
Differential Amplifier 1 Circuit Differential 8-HVSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain Bandwidth Product340 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Operating Temperature85 °C
Max Power Dissipation1.07 W
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current21 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current17.5 mA
Operating Supply Voltage30 V
Output Current per Channel85 mA
PackagingRail/Tube
Power Dissipation1.07 W
Power Supply Rejection Ratio (PSRR)70 dB
Resistance14.4 MΩ
Settling Time53 ns
Slew Rate650 V/µs
Voltage Gain67 dB
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4150CDGN.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages16 years ago
Datasheet26 pages23 years ago
Arrow Electronics
Datasheet34 pages12 years ago
Newark
Datasheet35 pages8 years ago
Datasheet34 pages11 years ago
iiiC
Datasheet32 pages11 years ago
Sierra IC
Datasheet27 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago