Texas Instruments THS4141CDGNG4

Fully Differential Input/Output High Slew Rate Amplifier 8-MSOP-PowerPAD 0 to 70
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth160 MHz
Bandwidth160 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain Bandwidth Product205 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Input Voltage-700 mV
Max Operating Temperature70 °C
Max Power Dissipation1.71 W
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current16 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current13.2 mA
Output Current per Channel85 mA
PackagingRail/Tube
Power Dissipation1.71 W
Power Supply Rejection Ratio (PSRR)70 dB
Resistance14.4 MΩ
Settling Time96 ns
Slew Rate450 V/µs
Voltage Gain67 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4141CDGNG4.

Texas Instruments
Datasheet32 pages12 years ago
Datasheet31 pages16 years ago
Datasheet26 pages23 years ago
Newark
Datasheet33 pages10 years ago
iiiC
Datasheet30 pages11 years ago

Alternate Parts

Price @ 1000
$ 7.118
$ 7.118
Stock
9,560
112,282
112,282
Authorized Distributors
0
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
450 V/µs
450 V/µs
450 V/µs
Gain Bandwidth Product
205 MHz
205 MHz
205 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
13.2 mA
13.2 mA
13.2 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4141CDGNG4.

Descriptions

Descriptions of Texas Instruments THS4141CDGNG4 provided by its distributors.

Fully Differential Input/Output High Slew Rate Amplifier 8-MSOP-PowerPAD 0 to 70
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin HTSSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:450V/µs; Supply Voltage Min:5V; Supply Voltage Max:30V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth160 MHz
Bandwidth160 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain Bandwidth Product205 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Input Voltage-700 mV
Max Operating Temperature70 °C
Max Power Dissipation1.71 W
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current16 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current13.2 mA
Output Current per Channel85 mA
PackagingRail/Tube
Power Dissipation1.71 W
Power Supply Rejection Ratio (PSRR)70 dB
Resistance14.4 MΩ
Settling Time96 ns
Slew Rate450 V/µs
Voltage Gain67 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4141CDGNG4.

Texas Instruments
Datasheet32 pages12 years ago
Datasheet31 pages16 years ago
Datasheet26 pages23 years ago
Newark
Datasheet33 pages10 years ago
iiiC
Datasheet30 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago