Texas Instruments THS4140IDGK

160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight23.303308 mg
Technical
-3db Bandwidth160 MHz
Bandwidth160 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain Bandwidth Product205 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Input Voltage-700 mV
Max Operating Temperature85 °C
Max Power Dissipation385 mW
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current16 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current13.2 mA
Output Current per Channel85 mA
Power Dissipation385 mW
Power Supply Rejection Ratio (PSRR)70 dB
Resistance14.4 MΩ
Settling Time96 ns
Slew Rate450 V/µs
Voltage Gain67 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4140IDGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet31 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages23 years ago
Newark
Datasheet32 pages10 years ago
Factory Futures
Datasheet32 pages10 years ago
Sierra IC
Datasheet24 pages20 years ago
DigiKey
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-55.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4140IDGK.

Related Parts

Descriptions

Descriptions of Texas Instruments THS4140IDGK provided by its distributors.

160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85
Differential Amplifier 1 Circuit Differential 8-VSSOP
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin VSSOP Tube
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
ROHS3Compliant EAR99 THS4140 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 5.1muA 15V 170000kHz
HIGH SPEED DIFFERENTIAL I/O OP-AMP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:450V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:15V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
THS4140 160MHZ, FULLY DIFFERENTI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight23.303308 mg
Technical
-3db Bandwidth160 MHz
Bandwidth160 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain Bandwidth Product205 MHz
Input Bias Current15 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Input Voltage-700 mV
Max Operating Temperature85 °C
Max Power Dissipation385 mW
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current16 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current13.2 mA
Output Current per Channel85 mA
Power Dissipation385 mW
Power Supply Rejection Ratio (PSRR)70 dB
Resistance14.4 MΩ
Settling Time96 ns
Slew Rate450 V/µs
Voltage Gain67 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4140IDGK.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Datasheet31 pages16 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages23 years ago
Newark
Datasheet32 pages10 years ago
Factory Futures
Datasheet32 pages10 years ago
Sierra IC
Datasheet24 pages20 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago