Texas Instruments THS4131IDGKRG4

Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight23.303308 mg
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage15 V
Gain Bandwidth Product225 MHz
Input Bias Current6 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage2 mV
Max Input Voltage-700 mV
Max Operating Temperature85 °C
Max Power Dissipation385 mW
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Input Voltage1.23 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current15 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current12.3 mA
Operating Supply Voltage15 V
Output Current per Channel85 mA
PackagingTape and Reel
Power Dissipation385 mW
Power Supply Rejection Ratio (PSRR)73 dB
Resistance34 MΩ
Settling Time78 ns
Slew Rate52 V/µs
Voltage Gain78 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4131IDGKRG4.

Texas Instruments
Datasheet36 pages12 years ago
Datasheet33 pages16 years ago
Datasheet26 pages23 years ago
Upverter
Datasheet40 pages6 years ago
Newark
Datasheet37 pages10 years ago
iiiC
Datasheet34 pages11 years ago

Alternate Parts

Price @ 1000
$ 3.469
$ 3.469
Stock
9,890
318,232
318,232
Authorized Distributors
0
1
1
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
52 V/µs
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
4 V
4 V
Max Supply Voltage
30 V
33 V
33 V
Operating Supply Current
12.3 mA
12.3 mA
12.3 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4131IDGKRG4.

Descriptions

Descriptions of Texas Instruments THS4131IDGKRG4 provided by its distributors.

Fully Differential Input/Output Low Noise Amplifier 8-VSSOP -40 to 85
Contains Lead GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 385mW 78ns 80dB 52V/mus
SP Amp DIFF AMP Single ±16.5V/33V 8-Pin VSSOP T/R
OP-AMP 3000 uV OFFSET-MAX 135 MHz BAND WIDTH PDSO8
IC OPAMP DIFF 225MHZ SGL 8MSOP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:52V/µs; Supply Voltage Min:4V; Supply Voltage Max:33V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins8
Weight23.303308 mg
Technical
-3db Bandwidth150 MHz
Bandwidth150 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage15 V
Gain Bandwidth Product225 MHz
Input Bias Current6 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage2 mV
Max Input Voltage-700 mV
Max Operating Temperature85 °C
Max Power Dissipation385 mW
Max Supply Voltage30 V
Min Dual Supply Voltage2 V
Min Input Voltage1.23 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Supply Current15 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current12.3 mA
Operating Supply Voltage15 V
Output Current per Channel85 mA
PackagingTape and Reel
Power Dissipation385 mW
Power Supply Rejection Ratio (PSRR)73 dB
Resistance34 MΩ
Settling Time78 ns
Slew Rate52 V/µs
Voltage Gain78 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4131IDGKRG4.

Texas Instruments
Datasheet36 pages12 years ago
Datasheet33 pages16 years ago
Datasheet26 pages23 years ago
Upverter
Datasheet40 pages6 years ago
Newark
Datasheet37 pages10 years ago
iiiC
Datasheet34 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago