Texas Instruments THS4121CDGNRG4

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-MSOP-PowerPAD 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth100 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio64 dB
Dual Supply Voltage1.65 V
Input Bias Current1.2 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage1.75 V
Max I/O Voltage8 mV
Max Input Voltage-100 mV
Max Operating Temperature70 °C
Max Power Dissipation1.71 W
Max Supply Voltage3.5 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current13.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current11 mA
Output Current per Channel100 mA
PackagingTape and Reel
Power Dissipation1.71 W
Power Supply Rejection Ratio (PSRR)68 dB
Resistance820 MΩ
Settling Time60 ns
Slew Rate55 V/µs
Voltage Gain66 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4121CDGNRG4.

Texas Instruments
Datasheet30 pages12 years ago
Datasheet19 pages16 years ago
Datasheet28 pages22 years ago
Newark
Datasheet31 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.983
$ 2.983
Stock
1
368,560
368,560
Authorized Distributors
0
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
-
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
64 dB
64 dB
64 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.5 V
3.5 V
3.5 V
Operating Supply Current
11 mA
11 mA
11 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4121CDGNRG4.

Descriptions

Descriptions of Texas Instruments THS4121CDGNRG4 provided by its distributors.

3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-MSOP-PowerPAD 0 to 70
SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HTSSOP EP T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:55V/µs; Supply Voltage Min:3V; Supply Voltage Max:3.5V; Package/Case:8-MSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth100 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio64 dB
Dual Supply Voltage1.65 V
Input Bias Current1.2 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage1.75 V
Max I/O Voltage8 mV
Max Input Voltage-100 mV
Max Operating Temperature70 °C
Max Power Dissipation1.71 W
Max Supply Voltage3.5 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current13.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current11 mA
Output Current per Channel100 mA
PackagingTape and Reel
Power Dissipation1.71 W
Power Supply Rejection Ratio (PSRR)68 dB
Resistance820 MΩ
Settling Time60 ns
Slew Rate55 V/µs
Voltage Gain66 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4121CDGNRG4.

Texas Instruments
Datasheet30 pages12 years ago
Datasheet19 pages16 years ago
Datasheet28 pages22 years ago
Newark
Datasheet31 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago