Texas Instruments THS4081CDGNG4

175-MHz Low-Power Voltage-Feedback Amplifier 8-MSOP-PowerPAD 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth175 MHz
Bandwidth175 MHz
Common Mode Rejection Ratio84 dB
Gain Bandwidth Product100 MHz
Input Bias Current6 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Operating Temperature70 °C
Max Power Dissipation2.14 W
Max Supply Voltage30 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current4.2 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.4 mA
Output Current per Channel85 mA
PackagingRail/Tube
Power Dissipation2.14 W
Power Supply Rejection Ratio (PSRR)79 dB
Settling Time43 ns
Slew Rate230 V/µs
Voltage Gain84.08 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4081CDGNG4.

Texas Instruments
Datasheet32 pages12 years ago
Datasheet32 pages16 years ago
Datasheet18 pages23 years ago

Alternate Parts

Price @ 1000
$ 1.718
$ 1.718
Stock
68,081
370,258
370,258
Authorized Distributors
0
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
230 V/µs
230 V/µs
230 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
100 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
79 dB
79 dB
79 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
3.4 mA
3.4 mA
3.4 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4081CDGNG4.

Descriptions

Descriptions of Texas Instruments THS4081CDGNG4 provided by its distributors.

175-MHz Low-Power Voltage-Feedback Amplifier 8-MSOP-PowerPAD 0 to 70
OP Amp Single Volt Fdbk ±16.5V/33V 8-Pin HTSSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:230V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Gain:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth175 MHz
Bandwidth175 MHz
Common Mode Rejection Ratio84 dB
Gain Bandwidth Product100 MHz
Input Bias Current6 µA
Input Offset Voltage (Vos)7 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage7 mV
Max Operating Temperature70 °C
Max Power Dissipation2.14 W
Max Supply Voltage30 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current4.2 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current3.4 mA
Output Current per Channel85 mA
PackagingRail/Tube
Power Dissipation2.14 W
Power Supply Rejection Ratio (PSRR)79 dB
Settling Time43 ns
Slew Rate230 V/µs
Voltage Gain84.08 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4081CDGNG4.

Texas Instruments
Datasheet32 pages12 years ago
Datasheet32 pages16 years ago
Datasheet18 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago