Texas Instruments THS4051CDGNG4

70-MHz Low-Cost Voltage-Feedback Amplifier 8-MSOP-PowerPAD 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth70 MHz
Bandwidth70 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product38 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage10 mV
Max Operating Temperature70 °C
Max Power Dissipation2.14 W
Max Supply Voltage32 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage9 V
Nominal Supply Current10.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8.5 mA
Output Current per Channel100 mA
PackagingRail/Tube
Power Dissipation2.14 W
Power Supply Rejection Ratio (PSRR)70 dB
Settling Time60 ns
Slew Rate240 V/µs
Voltage Gain75.56 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4051CDGNG4.

Texas Instruments
Datasheet36 pages12 years ago
Datasheet48 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet36 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.57
$ 1.83
Stock
6,225
684,661
167,318
Authorized Distributors
0
3
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
240 V/µs
240 V/µs
240 V/µs
Gain Bandwidth Product
38 MHz
70 MHz
70 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA
8.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4051CDGNG4.

Descriptions

Descriptions of Texas Instruments THS4051CDGNG4 provided by its distributors.

70-MHz Low-Cost Voltage-Feedback Amplifier 8-MSOP-PowerPAD 0 to 70
OP Amp Single Volt Fdbk ±16.5V/33V 8-Pin HTSSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:240V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Differential Gain:0.01% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight24.408939 mg
Technical
-3db Bandwidth70 MHz
Bandwidth70 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product38 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)10 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage10 mV
Max Operating Temperature70 °C
Max Power Dissipation2.14 W
Max Supply Voltage32 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage9 V
Nominal Supply Current10.5 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current8.5 mA
Output Current per Channel100 mA
PackagingRail/Tube
Power Dissipation2.14 W
Power Supply Rejection Ratio (PSRR)70 dB
Settling Time60 ns
Slew Rate240 V/µs
Voltage Gain75.56 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4051CDGNG4.

Texas Instruments
Datasheet36 pages12 years ago
Datasheet48 pages16 years ago
Datasheet16 pages24 years ago
Newark
Datasheet36 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago