Texas Instruments THS4032CDG4

100-MHz Low Noise Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth100 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product100 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage16 V
Max I/O Voltage2 mV
Max Operating Temperature70 °C
Max Power Dissipation629 mW
Max Supply Voltage32 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage9 V
Nominal Supply Current20 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8.5 mA
Output Current90 mA
Output Current per Channel90 mA
PackagingRail/Tube
Power Dissipation629 mW
Power Supply Rejection Ratio (PSRR)85 dB
Settling Time60 ns
Slew Rate100 V/µs
Voltage Gain95 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4032CDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages9 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages16 years ago
Datasheet32 pages25 years ago
Newark
Datasheet47 pages11 years ago
iiiC
Datasheet44 pages11 years ago

Alternate Parts

Price @ 1000
$ 9.136
$ 5.16
Stock
14,646
325,907
299,230
Authorized Distributors
0
2
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
100 V/µs
100 V/µs
100 V/µs
Gain Bandwidth Product
100 MHz
120 MHz
120 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
8.5 mA
8.5 mA
8.5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4032CDG4.

Related Parts

Descriptions

Descriptions of Texas Instruments THS4032CDG4 provided by its distributors.

100-MHz Low Noise Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
OP Amp Dual Volt Fdbk ±16V/32V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:100V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Differential Gain:0.015%; Differential Phase:0.025°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth100 MHz
Bandwidth100 MHz
Common Mode Rejection Ratio90 dB
Gain Bandwidth Product100 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage16 V
Max I/O Voltage2 mV
Max Operating Temperature70 °C
Max Power Dissipation629 mW
Max Supply Voltage32 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Supply Voltage9 V
Nominal Supply Current20 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current8.5 mA
Output Current90 mA
Output Current per Channel90 mA
PackagingRail/Tube
Power Dissipation629 mW
Power Supply Rejection Ratio (PSRR)85 dB
Settling Time60 ns
Slew Rate100 V/µs
Voltage Gain95 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4032CDG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages9 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages16 years ago
Datasheet32 pages25 years ago
Newark
Datasheet47 pages11 years ago
iiiC
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago