Texas Instruments THS4031CD

OP Amp Single Volt Feedback ±16 Volt32 Volt 8-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TI store
THS4031CD 1,405 Buy Now »
USD
5.40 4.92 4.08 3.07 3.07
Arrow
THS4031CD 201 Buy Now »
USD
3.60 3.45 3.10 2.89 2.89
Digi-Key
296-2406-5-ND 1,196 Buy Now »
USD
5.72 5.14 4.21 2.70 2.70
Verical
THS4031CD 199 Buy Now »
USD
3.38 3.11 3.11 3.11
Avnet
THS4031CD 12 Buy Now »
USD
5.43 4.88 3.87 3.87 3.87
Newark
36K3631 100 Buy Now »
USD
5.81 5.14 4.22 2.70 2.70
Chip One Stop Japan 2
C1S746201609409 201 Buy Now »
JPY
577.00 503.00 417.00 385.00 385.00
C1S746203784005 151 Buy Now »
JPY
550.00 388.00 367.00 367.00 367.00
Mouser
595-THS4031CD 339 Buy Now »
USD
5.72 5.14 4.21 2.70 2.70
Rochester Electronics
THS4031CD 172 Buy Now »
USD
4.47 4.47 3.98 3.63 3.63
Farnell
8453179 362 Buy Now »
GBP
4.01 3.57 2.90 2.00 2.00
element14 APAC
8453179 197 Buy Now »
SGD
8.95 8.05 6.59 4.40 4.40
Avnet Europe
THS4031CD 0 ··
EUR
3.89 3.06 3.06
Avnet Asia
THS4031CD 0 ··
USD
3.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
239185 191 Buy Now »
USD
5.35 4.89 4.45 4.45 4.45
JieJie Electronics
THS4031CD 1,817 ··
Abacus Technologies
THS4031CD 1,050 ··
Ewing Components
THS4031CD 7,005 Send RFQ »
RS Components
3568335 65 Buy Now »
GBP
3.75 3.37 2.76 2.61 2.61
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
THS4031CD Contact ··
USD
4.50 4.50 4.50
North Star Micro
THS4031CD Contact ··
Touchstone Systems
THS4031CD Contact Send RFQ »
XS Micro
THS4031CD Contact ··
SemiconductorPLUS
THS4031CD Contact ··

Descriptions

Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:100V/µs; Supply Voltage Min:-15V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bandwidth:100GHz ;RoHS Compliant: Yes
Newark
IC OPAMP VFB 100MHZ SGL 8SOIC - THS4031CD
iiiC
Single fast op-amp THS4031CD SO8
RS Components
OP Amp Single Volt Fdbk ???}16V/32V 8-Pin SOIC Tube
Chip One Stop Japan
IC OPAMP VFB 100MHZ 8SOIC
Digi-Key
OP Amp Single Volt Fdbk ±16V/32V 8-Pin SOIC Tube
Avnet
OP Amp Single Volt Feedback ±16 Volt32 Volt 8-Pin SOIC Tube
Jameco
100-MHz Low Noise Voltage-Feedback Amplifier 8-SOIC 0 to 70
Texas Instruments
OP Amp Single Volt Fdbk ±16V/32V 8-Pin SOIC Tube
Avnet Asia
OP Amp Single Volt Fdbk ??16V/32V 8-Pin SOIC Tube
Verical
OP AMP, 100MHZ, SMD, 4031, SOIC8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:100MHz; Slew Rate:100V/µs; Supply Voltage Range:± 4.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:4031; Gain Bandwidth:90MHz; IC Generic Number:4031; IC Temperature Range:Commercial; Input Offset Voltage Max:2mV; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Slew Rate:310V/µs; Supply Voltage + Nom:32V; Supply Voltage Max:33V; Supply Voltage Min:9V; Termination Type:SMD
element14 APAC
OP AMP, 100MHZ, SMD, 4031, SOIC8; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:90MHz; Slew Rate:100V/µs; Voltage, Supply Min:9V; Voltage, Supply Max:33V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:100MHz; Base Number:4031; IC Generic Number:4031; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:2mV; Voltage, Supply +Nom:32V
Farnell

Technical Specifications

Gain Bandwidth Product 200 MHz
Number of Circuits 1
Available Channels S D
Bandwidth 100 MHz
Slew Rate 100 V/μs
RoHS Compliant
Number of Pins 8
Lead-Free Status Lead Free
Number of Channels 1
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Supply Voltage (DC) 32 V
Packaging Tube
Mounting Type Surface Mount
Input Offset Drift 2 µV/K

Documents

Texas Instruments
Official datasheet
Datasheet 46 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 44 pages 8 years ago
Datasheet 18 pages 17 years ago
Newark
Datasheet 47 pages 3 months ago
Datasheet 47 pages 2 years ago
Datasheet 42 pages 10 years ago
element14
Datasheet 46 pages 5 years ago
Datasheet 45 pages 7 years ago
Datasheet 45 pages 7 years ago
Sierra IC
Datasheet 38 pages 16 years ago
Digi-Key
Datasheet
iiiC
Datasheet 44 pages 4 years ago
Jameco
Datasheet 46 pages 5 years ago
Factory Futures
Datasheet 47 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI THS4031CD
TEXAS THS4031CD
TEXAS INST THS4031CD
TEXAS INSTR THS4031CD
TEXAS INSTRUMENT THS4031CD
TEXAS INS THS4031CD
TEXAS INSTRUMENTS INC THS4031CD
TEX THS4031CD
TEXAS INSTRUMEN THS4031CD
TEXAS INSTRU THS4031CD
TI/NS THS4031CD
TEXINS THS4031CD
TEXAS INSTRUMENTS INCORPORATED THS4031CD
TEXASIN THS4031CD
Texas Instruments (TI) THS4031CD
TEAXS THS4031CD
TEXAS INTRUMENTS THS4031CD
TEXAS INSTRUM THS4031CD
TEXAS INSRUMENT THS4031CD
TEXAS IST THS4031CD
TI-PB THS4031CD
Texas Instruments Rfid Systems THS4031CD
TEXINST THS4031CD
TEXAS INSRUMENTS THS4031CD
TEXAS INTRUMENT THS4031CD
Texas Instr. THS4031CD
Texas Instruments Inc. THS4031CD

Search for other parts like THS4031 »