Texas Instruments THS4012CD

290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
THS4012CD 3,450 Buy Now »
USD
4.87 4.85 4.85
THS4012CD 59 Buy Now »
USD
5.49 5.49 5.49 5.49
Arrow
THS4012CD 59 Buy Now »
USD
5.74 5.48 4.89 4.66 4.66
Avnet
THS4012CD 10 Buy Now »
USD
7.89 7.12 5.73 5.73 5.73
TI store
THS4012CD 878 Buy Now »
USD
8.73 7.95 6.60 3.88 3.88
Digi-Key
296-7511-5-ND 262 Buy Now »
USD
8.31 7.51 6.22 4.37 4.37
Newark
38K8239 66 Buy Now »
USD
9.62 8.69 7.20 5.06 5.06
Chip One Stop Japan
C1S746202100622 59 Buy Now »
JPY
862.00 681.00 595.00 595.00 595.00
Rochester Electronics
THS4012CD 7,252 Buy Now »
USD
7.24 7.24 6.45 5.88 5.88
Mouser
595-THS4012CD 114 Buy Now »
USD
8.31 7.50 6.21 4.36 4.36
Farnell
8453128 41 Buy Now »
GBP
5.46 3.62 3.52 3.34 3.15
element14 APAC
8453128 239 Buy Now »
SGD
13.00 11.75 9.72 6.83 6.83
Avnet Europe
THS4012CD 0 ··
EUR
6.29 4.94 4.94
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
THS4012CD 28 Buy Now »
USD
10.50 5.25 5.25 5.25 5.25
JieJie Electronics
THS4012CD 546 ··
4 Star Electronics
THS4012CD 74 Send RFQ »
Abacus Technologies
THS4012CD 3,679 ··
Ewing Components
THS4012CD 10,500 Send RFQ »
RS Components
6611145 37 Buy Now »
GBP
7.30 5.02 4.28 4.18 4.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
THS4012CD Contact ··
USD
7.28 7.28 7.28
North Star Micro
THS4012CD Contact ··
Touchstone Systems
THS4012CD Contact Send RFQ »

Descriptions

OP Amp Dual Volt Fdbk ??16.5V/33V 8-Pin SOIC Tube
Verical
OP AMP, DUAL 290MHZ, 4012, SOIC8; Op Amp Type:Low Distortion; No. of Amplifiers:2; Bandwidth:290MHz; Slew Rate:310V/µs; Supply Voltage Range:± 4.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:4012; Gain Bandwidth:270MHz; IC Generic Number:4012; Input Offset Voltage Max:6mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Slew Rate:310V/µs; Supply Voltage + Nom:32V; Supply Voltage Max:33V; Supply Voltage Min:9V; Termination Type:SMD
element14 APAC
OP Amp Dual Volt Fdbk }16.5V/33V 8-Pin SOIC Tube
Chip One Stop Japan
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
Texas Instruments
IC OPAMP VFB 290MHZ 8SOIC
Digi-Key
OP Amp Dual Volt Fdbk ±16.5V/33V 8-Pin SOIC Tube
Avnet
IC OPAMP VFB 290MHZ SGL 8SOIC - THS4012CD
iiiC
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:310V/µs; Supply Voltage Min:-15V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bandwidth:290GHz ;RoHS Compliant: Yes
Newark
OP Amp Dual Volt Fdbk 16.5V/33V 8-Pin
RS Components
OP AMP, DUAL 290MHZ, 4012, SOIC8; No. of Amplifiers:2; Op Amp Type:Low Distortion; Gain, Bandwidth -3dB:270MHz; Slew Rate:310V/µs; Voltage, Supply Min:9V; Voltage, Supply Max:33V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:Operational; Bandwidth:290MHz; Base Number:4012; IC Generic Number:4012; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:6mV; Voltage, Supply +Nom:32V
Farnell

Technical Specifications

Input Offset Drift 15 µV/K
Gain Bandwidth Product 290 MHz
Bandwidth 290 MHz
Mounting Type Surface Mount
Case / Package / Footprint SOIC
Lead-Free Status Lead Free
Packaging Tube
Number of Channels 2
Number of Circuits 2
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Number of Pins 8
Available Channels S D
Slew Rate 310 V/μs
RoHS Compliant
Supply Voltage (DC) 32 V

Documents

Texas Instruments
Official datasheet
Datasheet 35 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 33 pages 8 years ago
Datasheet 32 pages 17 years ago
Datasheet 35 pages 5 years ago
element14
Datasheet 33 pages 7 years ago
Datasheet 33 pages 7 years ago
Sierra IC
Datasheet 30 pages 14 years ago
Digi-Key
Datasheet
Newark
Datasheet 36 pages 2 years ago
Datasheet 39 pages 10 years ago
Jameco
Datasheet 34 pages 8 years ago
iiiC
Datasheet 33 pages 4 years ago
Factory Futures
Datasheet 35 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI THS4012CD
TEXAS THS4012CD
TEXAS INST THS4012CD
TEXAS INSTR THS4012CD
TEXAS INSTRUMENT THS4012CD
TEXAS INS THS4012CD
TEXAS INSTRUMENTS INC THS4012CD
TEX THS4012CD
TEXAS INSTRUMEN THS4012CD
TEXAS INSTRU THS4012CD
TI/NS THS4012CD
TEXINS THS4012CD
TEXAS INSTRUMENTS INCORPORATED THS4012CD
TEXASIN THS4012CD
Texas Instruments (TI) THS4012CD
TEAXS THS4012CD
TEXAS INTRUMENTS THS4012CD
TEXAS INSTRUM THS4012CD
TEXAS INSRUMENT THS4012CD
TEXAS IST THS4012CD
TI-PB THS4012CD
Texas Instruments Rfid Systems THS4012CD
TEXINST THS4012CD
TEXAS INSRUMENTS THS4012CD
TEXAS INTRUMENT THS4012CD
Texas Instr. THS4012CD
Texas Instruments Inc. THS4012CD

Search for other parts like THS4012 »