Texas Instruments THS4011MJG

290-MHz Low-Distortion Voltage-Feedback Amplifier 8-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Common Mode Rejection Ratio84 dB
Gain Bandwidth Product200 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Max Supply Voltage32 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Number of Channels1
Number of Elements1
PackagingRail/Tube
Power Dissipation1.05 W
Power Supply Rejection Ratio (PSRR)80 dB
Settling Time37 ns
Slew Rate310 V/µs
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4011MJG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages23 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 33.326
$ 33.326
Stock
20,703
15,689
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
310 V/µs
310 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
84 dB
84 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4011MJG.

Related Parts

Descriptions

Descriptions of Texas Instruments THS4011MJG provided by its distributors.

290-MHz Low-Distortion Voltage-Feedback Amplifier 8-CDIP -55 to 125
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin CDIP Tube
Contains Lead THROUGH-HOLE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 1.05W 37ns 84dB 310V/mus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Common Mode Rejection Ratio84 dB
Gain Bandwidth Product200 MHz
Input Bias Current8 µA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage16.5 V
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Max Supply Voltage32 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-55 °C
Min Supply Voltage9 V
Number of Channels1
Number of Elements1
PackagingRail/Tube
Power Dissipation1.05 W
Power Supply Rejection Ratio (PSRR)80 dB
Settling Time37 ns
Slew Rate310 V/µs
Voltage Gain80 dB
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4011MJG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet35 pages12 years ago
Technical Drawing2 pages24 years ago
Datasheet3 pages23 years ago
Arrow Electronics
Datasheet35 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago