Texas Instruments THS4001CD

OP Amp Single Volt Fdbk ???}16V/32V 8-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-1763-5-ND 2,289 Buy Now »
USD
5.68 5.10 4.18 2.68 2.68
Avnet
THS4001CD 2 Buy Now »
USD
5.39 4.84 3.84 3.84 3.84
Arrow
THS4001CD 72 Buy Now »
USD
3.50 3.33 3.25 3.25 3.25
Verical
THS4001CD 72 Buy Now »
USD
3.33 3.25 3.25 3.25
TI store
THS4001CD 2,025 Buy Now »
USD
5.36 4.88 4.05 2.38 2.38
Newark
01M9253 64 Buy Now »
USD
6.68 5.91 4.84 3.11 3.11
Rochester Electronics
THS4001CD 68,139 Buy Now »
USD
4.43 4.43 3.95 3.60 3.60
Mouser
595-THS4001CD 98 Buy Now »
USD
5.67 5.09 4.17 2.67 2.67
Chip One Stop Global 2
C1S746201327684 72 Buy Now »
USD
3.96 3.37 3.37 3.37 3.37
C1S746201327693 3,600 Buy Now »
USD
4.72 4.53 3.21 2.72 2.72
Farnell
1214369 64 Buy Now »
GBP
4.82 3.43 3.19 2.22 1.95
element14 APAC
1214369 191 Buy Now »
SGD
8.88 7.97 6.53 4.36 4.36
Avnet Europe
THS4001CD 0 ··
USD
4.04 3.18 3.18
Avnet Asia
THS4001CD Buy Now »
USD
2.89
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
THS4001CD 290 ··
Abacus Technologies
THS4001CD 4,545 ··
Ewing Components
THS4001CD 9,800 Send RFQ »
RS Components
3568329 14 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
THS4001CD Contact ··
USD
6.15 6.15 6.15
North Star Micro
THS4001CD Contact ··

Descriptions

270-MHz Voltage-Feedback Amplifier 8-SOIC
Texas Instruments
IC OPAMP VFB 270MHZ 8SOIC
Digi-Key
OP AMP, 270MHZ VFB, 4001, SOIC8; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:220MHz; Slew Rate:400; Voltage, Supply Min:2.5V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:270MHz; Base Number:4001; Current, Supply Max:100mA; IC Generic Number:4001; Logic Function Number:4001; Operational Amplifier Features:Voltage Feedback; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:10mV; Voltage, Supply +Nom:15V
Farnell
OP Amp Single Volt Fdbk ±16V/32V 8-Pin SOIC Tube
Avnet Asia
OP Amp Single Volt Fdbk ±16V/32V 8-Pin SOIC Tube
Avnet
Single fast op-amp THS4001CD SO8
RS Components
OP Amp Single Volt Fdbk ???}16V/32V 8-Pin SOIC Tube
Chip One Stop Global
OP AMP, 270MHZ VFB, 4001, SOIC8; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:220MHz; Slew Rate:400; Voltage, Supply Min:2.5V; Voltage, Supply Max:16V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; ;RoHS Compliant: Yes
Newark
OP Amp Single Volt Fdbk ±16V/32V 8-Pin SOIC Tube
Verical
IC OPAMP VFB 270MHZ SGL HS 8SOIC - THS4001CD
iiiC
OP Amp Single Volt Fdbk ±16V/32V 8-Pin SOIC Tube
Avnet Europe
IC, OP AMP, 270MHZ VFB, 4001, SOIC8; Op Amp Type:High Speed; No. of Amplifiers:1; Bandwidth:270MHz; Slew Rate:400V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:4001; Gain Bandwidth:220MHz; IC Generic Number:4001; IC Temperature Range:Commercial; Input Offset Voltage Max:10mV; Logic Function Number:4001; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Voltage Feedback; Package / Case:SOIC; Slew Rate:400V/µs; Supply Current Max:100mA; Supply Voltage + Nom:15V; Supply Voltage Max:16V; Supply Voltage Min:2.5V; Termination Type:SMD
element14 APAC

Technical Specifications

Mounting Type Surface Mount
Supply Voltage (DC) 15 V
Lead-Free Status Lead Free
Gain Bandwidth Product 270 MHz
Slew Rate 400 V/μs
Number of Channels 1
Number of Circuits 1
Bandwidth 270 MHz
RoHS Compliant
Input Offset Drift 0 V/K
Case / Package / Footprint SOIC
Available Channels S
Packaging Tube
REACH SVHC Compliance No SVHC
Number of Pins 8
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 5 years ago
Datasheet 20 pages 8 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 17 pages 18 years ago
Newark
Datasheet 21 pages 8 months ago
Datasheet 18 pages 13 years ago
Datasheet 21 pages 2 years ago
Datasheet 21 pages 3 years ago
Farnell
Datasheet 20 pages 4 years ago
Sierra IC
Datasheet 16 pages 13 years ago
iiiC
Datasheet 20 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI THS4001CD
TEXAS THS4001CD
TEXAS INST THS4001CD
TEXAS INSTR THS4001CD
TEXAS INSTRUMENT THS4001CD
TEXAS INS THS4001CD
TEXAS INSTRUMENTS INC THS4001CD
TEX THS4001CD
TEXAS INSTRUMEN THS4001CD
TEXAS INSTRU THS4001CD
TI/NS THS4001CD
TEXINS THS4001CD
TEXAS INSTRUMENTS INCORPORATED THS4001CD
TEXASIN THS4001CD
Texas Instruments (TI) THS4001CD
TEAXS THS4001CD
TEXAS INTRUMENTS THS4001CD
TEXAS INSTRUM THS4001CD
TEXAS INSRUMENT THS4001CD
TEXAS IST THS4001CD
TI-PB THS4001CD
Texas Instruments Rfid Systems THS4001CD
TEXINST THS4001CD
TEXAS INSRUMENTS THS4001CD
TEXAS INTRUMENT THS4001CD
Texas Instr. THS4001CD
Texas Instruments Inc. THS4001CD

Search for other parts like THS4001 »