Texas Instruments THS3202DGK

OP Amp Dual Current Fdbk ±7.5V/15V 8-Pin VSSOP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
THS3202DGK 6,720 Buy Now »
USD
5.66 5.20 5.20
Avnet
THS3202DGK 0 ··
USD
8.93 8.93 6.60 6.01 5.88
Digi-Key
296-16777-5-ND 20 Buy Now »
USD
9.90 8.94 7.40 5.62 5.20
Rochester Electronics
THS3202DGK 10,765 Buy Now »
USD
7.76 7.76 6.91 6.31 6.31
Mouser
595-THS3202DGK 115 Buy Now »
USD
9.89 8.94 7.40 5.59 5.59
Newark
01J0831 0 ··
USD
6.67 4.68 4.68
Avnet Europe
THS3202DGK 0 ··
EUR
6.74 5.30 5.30
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
THS3202DGK 54 Buy Now »
USD
5.61 2.81 2.81 2.81 2.81
STLAA.com
THS3202DGK 87 ··
Abacus Technologies
THS3202DGK 4,179 ··
4 Star Electronics
THS3202DGK 72 Send RFQ »
RS Components
6611126 5 Buy Now »
GBP
4.96 4.96 4.58 3.99 3.99
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
THS3202DGK Contact ··
SemiconductorPLUS
THS3202DGK Contact ··
TransparentC
THS3202DGK Contact ··

Descriptions

IC OPAMP CFA 2GHZ 8VSSOP
Digi-Key
OP Amp Dual Current Fdbk 7.5V/15V 8-Pin
RS Components
OP Amp Dual Current Fdbk ±7.5V/15V 8-Pin VSSOP Tube
Avnet
2GHz Current Feedback Amplifier 8-VSSOP -40 to 85
Texas Instruments
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:9000V/µs; Supply Voltage Min:6.6V; Supply Voltage Max:15V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:2000MHz; Bias Current:50000nA ;RoHS Compliant: Yes
Newark
OP Amp Dual Current Fdbk ±7.5V/15V 8-Pin VSSOP Tube
Verical

Technical Specifications

Number of Pins 8
Lead-Free Status Lead Free
Bandwidth 2 GHz
Mounting Type Surface Mount
RoHS Compliant
Input Offset Drift 10 µV/K
Case / Package / Footprint VSSOP
Gain Bandwidth Product 2 GHz
Slew Rate 9 kV/μs
Number of Circuits 2
Available Channels D
Packaging Tube
Lifecycle Status Not Recommended for New Designs
Supply Voltage (DC) 15 V
Number of Channels 2

Documents

Texas Instruments
Official datasheet
Datasheet 37 pages 5 years ago
Technical Drawing 2 pages 10 years ago
Datasheet 17 pages 14 years ago
Datasheet 36 pages 8 years ago
Newark
Datasheet 37 pages 9 months ago
Datasheet 37 pages 2 years ago
Datasheet 37 pages 2 years ago
Sierra IC
Datasheet 32 pages 12 years ago
element14
Datasheet 36 pages 6 years ago
Factory Futures
Datasheet 37 pages 3 years ago
Digi-Key
Datasheet 32 pages 12 years ago
Farnell
Datasheet 28 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI THS3202DGK
TEXAS THS3202DGK
TEXAS INST THS3202DGK
TEXAS INSTR THS3202DGK
TEXAS INSTRUMENT THS3202DGK
TEXAS INS THS3202DGK
TEXAS INSTRUMENTS INC THS3202DGK
TEX THS3202DGK
TEXAS INSTRUMEN THS3202DGK
TEXAS INSTRU THS3202DGK
TI/NS THS3202DGK
TEXINS THS3202DGK
TEXAS INSTRUMENTS INCORPORATED THS3202DGK
TEXASIN THS3202DGK
Texas Instruments (TI) THS3202DGK
TEAXS THS3202DGK
TEXAS INTRUMENTS THS3202DGK
TEXAS INSTRUM THS3202DGK
TEXAS INSRUMENT THS3202DGK
TEXAS IST THS3202DGK
TI-PB THS3202DGK
Texas Instruments Rfid Systems THS3202DGK
TEXINST THS3202DGK
TEXAS INSRUMENTS THS3202DGK
TEXAS INTRUMENT THS3202DGK
Texas Instr. THS3202DGK
Texas Instruments Inc. THS3202DGK

Search for other parts like THS3202 »