Texas Instruments THS3001ID

Operational Amplifier, 1 Func, 3000uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth420 MHz
Bandwidth420 MHz
Common Mode Rejection Ratio62 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.75 GHz
Input Bias Current15 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage16 V
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Power Dissipation1.02 W
Max Supply Voltage32 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current8.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.6 mA
Output Current100 mA
Output Current per Channel120 mA
Power Dissipation1.02 W
Power Supply Rejection Ratio (PSRR)65 dB
Settling Time40 ns
Slew Rate6500 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3001ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages16 years ago
Datasheet19 pages16 years ago
Farnell
Datasheet38 pages8 years ago
LCSC
Datasheet44 pages1 year ago
Newark
Datasheet38 pages9 years ago
Datasheet37 pages14 years ago
Datasheet36 pages14 years ago
Datasheet34 pages19 years ago
Factory Futures
Datasheet38 pages11 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet38 pages12 years ago
Jameco
Datasheet37 pages15 years ago
DigiKey
Datasheet30 pages19 years ago
Sierra IC
Datasheet32 pages20 years ago

Inventory History

3 month trend:
-7.95%

Alternate Parts

Price @ 1000
$ 10.906
$ 10.316
$ 6.758
$ 11.556
$ 11.06
Stock
239,481
262,765
396,442
28,410
14,485
Authorized Distributors
2
4
2
1
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
8
8
Number of Circuits
1
1
1
1
1
Slew Rate
6500 V/µs
6500 V/µs
6500 V/µs
6500 V/µs
6500 V/µs
Gain Bandwidth Product
1.75 GHz
1.75 GHz
1.75 GHz
1.75 GHz
1.75 GHz
Input Offset Voltage (Vos)
1 mV
3 mV
3 mV
1 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
62 dB
62 dB
Min Supply Voltage
9 V
9 V
9 V
9 V
9 V
Max Supply Voltage
32 V
32 V
32 V
32 V
32 V
Operating Supply Current
6.6 mA
6.6 mA
6.6 mA
6.6 mA
6.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3001ID.

Related Parts

Descriptions

Descriptions of Texas Instruments THS3001ID provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, 350MHz Band Width, BIPolar, PDSO8
Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube
420-MHz Current-Feedback Amplifier 8-SOIC
Op Amp, High Speed Cfb, Smd, 3001; No. Of Amplifiers:1 Amplifier; Bandwidth:420Mhz; Slew Rate:1700V/Μs; Supply Voltage Range:± 4.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS THS3001ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS3001ID .
  • THS3001ID.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
-3db Bandwidth420 MHz
Bandwidth420 MHz
Common Mode Rejection Ratio62 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.75 GHz
Input Bias Current15 µA
Input Offset Voltage (Vos)1 mV
Max Dual Supply Voltage16 V
Max I/O Voltage3 mV
Max Operating Temperature85 °C
Max Power Dissipation1.02 W
Max Supply Voltage32 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current8.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.6 mA
Output Current100 mA
Output Current per Channel120 mA
Power Dissipation1.02 W
Power Supply Rejection Ratio (PSRR)65 dB
Settling Time40 ns
Slew Rate6500 V/µs
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3001ID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet36 pages16 years ago
Datasheet19 pages16 years ago
Farnell
Datasheet38 pages8 years ago
LCSC
Datasheet44 pages1 year ago
Newark
Datasheet38 pages9 years ago
Datasheet37 pages14 years ago
Datasheet36 pages14 years ago
Datasheet34 pages19 years ago
Factory Futures
Datasheet38 pages11 years ago
iiiC
Datasheet36 pages11 years ago
Arrow Electronics
Datasheet38 pages12 years ago
Jameco
Datasheet37 pages15 years ago
DigiKey
Datasheet30 pages19 years ago
Sierra IC
Datasheet32 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago