Traco Power THP 3-4811

Module DC-DC 1-OUT 5V 0.1A/-0.1A 3W 5-Pin DIP Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins5
Weight16.2 g
Technical
Current - Output 1600 mA
Efficiency78 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage80 V
Max Input Voltage (DC)80 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Power3 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current600 mA
Output Power3 W
Output Voltage5 V
Power Rating3 W
Voltage - Output 15 V
Dimensions
Depth31.8 mm
Height10.7 mm
Length31.8 mm
Width20.3 mm

Documents

Download datasheets and manufacturer documentation for Traco Power THP 3-4811.

Sager Power Systems
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet3 pages12 years ago
element14
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Traco Power THP 3-4811.

Related Parts

Descriptions

Descriptions of Traco Power THP 3-4811 provided by its distributors.

Module DC-DC 1-OUT 5V 0.1A/-0.1A 3W 5-Pin DIP Module
3 Watt DC/DC converter, industrial/medical, 4:1 input incl. 110 VDC nominal, 3000 VAC I/O-isolation, 1000 VAC working voltage, encapsulated, DIP-24
Traco Power
DC-DC CONVERTER, MEDICAL, 5V, 0.6A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THP3-4811

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins5
Weight16.2 g
Technical
Current - Output 1600 mA
Efficiency78 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage80 V
Max Input Voltage (DC)80 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Power3 W
Min Input Voltage18 V
Min Input Voltage (DC)18 V
Min Operating Temperature-40 °C
Nominal Input Voltage48 V
Number of Outputs1
Output Current600 mA
Output Power3 W
Output Voltage5 V
Power Rating3 W
Voltage - Output 15 V
Dimensions
Depth31.8 mm
Height10.7 mm
Length31.8 mm
Width20.3 mm

Documents

Download datasheets and manufacturer documentation for Traco Power THP 3-4811.

Sager Power Systems
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet3 pages12 years ago
element14
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant