Traco Power THP 3-2423

Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 40V Input
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Weight16.2 g
Technical
Current - Output 1100 mA
Current - Output 2100 mA
Efficiency83 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage40 V
Max Input Voltage (DC)40 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Power3 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Number of Outputs2
Output Current600 mA
Output Power3 W
Output Voltage15 V
Power Rating3 W
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Depth20.3 mm
Height10.7 mm
Length31.8 mm
Width20.3 mm

Documents

Download datasheets and manufacturer documentation for Traco Power THP 3-2423.

Sager Power Systems
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages11 years ago
Datasheet1 page13 years ago
Newark
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet3 pages12 years ago
element14
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+888%

Engineering Resources

View Evaluation kits and Reference designs for Traco Power THP 3-2423.

Related Parts

Descriptions

Descriptions of Traco Power THP 3-2423 provided by its distributors.

Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 40V Input
Module DC-DC 24VIN 2-OUT 15V/-15V 0.6A 3W 6-Pin DIL
Dc-Dc Converter, Medical, 2 O/P, 3W; Power Supply Applications:Medical; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:100Ma; Output Voltage - Output 2:-15V Rohs Compliant: Yes |Traco Power THP 3-2423
3 Watt DC/DC converter, industrial/medical, 4:1 input incl. 110 VDC nominal, 3000 VAC I/O-isolation, 1000 VAC working voltage, encapsulated, DIP-24
Traco Power

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THP3-2423

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Weight16.2 g
Technical
Current - Output 1100 mA
Current - Output 2100 mA
Efficiency83 %
IsolationIsolated
Isolation Voltage3 kV
Max Input Voltage40 V
Max Input Voltage (DC)40 V
Max Operating Temperature85 °C
Max Output Current100 mA
Max Output Power3 W
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Number of Outputs2
Output Current600 mA
Output Power3 W
Output Voltage15 V
Power Rating3 W
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Depth20.3 mm
Height10.7 mm
Length31.8 mm
Width20.3 mm

Documents

Download datasheets and manufacturer documentation for Traco Power THP 3-2423.

Sager Power Systems
Datasheet3 pages6 years ago
Farnell
Datasheet3 pages11 years ago
Datasheet1 page13 years ago
Newark
Datasheet3 pages12 years ago
Burklin Elektronik
Datasheet3 pages12 years ago
element14
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant