AVX THJD226K035RJN

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.6 Ohm 175°C T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
THJD226K035RJN 14 Buy Now »
USD
2.93 2.64 2.50 2.50 2.50
Mouser
581-THJD226K035R 60 Buy Now »
USD
2.55 2.55 2.31 1.45 1.37
Newark 2
57P7390 0 ··
USD
2.32 2.32
54J8324 0 ··
USD
1.65 1.39
TTI
THJD226K035RJN 0 ··
USD
1.62 1.62
Avnet
THJD226K035RJN 0 ··
USD
1.49 1.37
Future Electronics
THJD226K035RJN 0 ··
USD
1.42 1.42
Digi-Key 3
478-5710-1-ND 0 ··
USD
3.75 3.02 2.36 1.93 1.93
478-5710-6-ND 0 ··
USD
3.75 3.02 2.36 1.93 1.93
478-5710-2-ND 0 ··
USD
1.46 1.38
element14 APAC
1672433 309 Buy Now »
SGD
5.42 5.42 4.75 2.29 2.28
Farnell 3
1398652 0 ··
GBP
0.720 0.720
1672433RL 36 Buy Now »
GBP
4.34 2.79 1.77 1.40 1.27
1672433 36 Buy Now »
GBP
4.34 2.79 1.77 1.40 1.27
Avnet Europe
THJD226K035RJN 0 ··
USD
1.50 1.39
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
THJD226K035RJN 20 Buy Now »
USD
3.92 2.45 2.45 2.45 2.45
Abacus Technologies
THJD226K035RJN 4,933 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
THJD226K035RJN Contact ··
USD
2.83 2.83 2.83 2.83
North Star Micro
THJD226K035RJN Contact ··

Descriptions

Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.6 Ohm 175°C T/R
Avnet
THJ Series 22 uF ±10 % 35 V SMT High Temperature Tantalum Chip Capacitor
Future Electronics
CAP TANT 22UF 35V 10% 2917 - THJD226K035RJN
iiiC
22UF 35V 10% ESR 900 7343-31
TTI
Cap Tant Solid 22uF 35V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.6 Ohm 175°C T/R
Avnet Europe
CAPACITOR, CASE D, 22UF
Farnell
Tantalum Capacitor; Capacitor Type:High Temperature; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:0.6ohm ;RoHS Compliant: Yes
Newark
CAPACITOR TANT 22UF, 35V, 0.6OHM, 2917;; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:0.6ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +175°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Operating Temperature Max:+175°C; Package / Case:D; Termination Type:SMD
element14 APAC
CAP TANT 22UF 35V 10% 2917
Digi-Key

Technical Specifications

Number of Pins 2
Capacitance 22 µF
Packaging Cut Tape (CT) Tape & Reel (TR)
Equivalent Series Resistance (ESR) 600 mΩ
REACH SVHC Compliance No SVHC
Size-Width 4.3 mm
Lead-Free Status Lead Free
Dielectric Material Tantalum
Size-Height 2.9 mm
Size-Length 7.3 mm
Voltage Rating (DC) 35 V
Mounting Type Surface Mount
Capacitance Tolerance ±10%
RoHS Compliant

Documents

element14
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Future Electronics
Datasheet 3 pages 4 years ago
Datasheet 4 pages 1 year ago
element14 APAC
Datasheet 4 pages 2 years ago
Newark
Datasheet 3 pages 2 years ago
iiiC
Datasheet 3 pages 4 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 3 pages 8 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP THJD226K035RJN
AVX CORPORATION THJD226K035RJN
LCC THJD226K035RJN
KED THJD226K035RJN
AVXKYO THJD226K035RJN
AVX (KYOCERA) THJD226K035RJN
AVX LTD THJD226K035RJN
KAVX THJD226K035RJN
AVX CERAMICS THJD226K035RJN
AVX LIMITED THJD226K035RJN
AVXC THJD226K035RJN
AVX CORPORAT THJD226K035RJN
KYOCERA ELECTRONICS THJD226K035RJN
A V X CERAMICS CORP THJD226K035RJN
AVX Corpor THJD226K035RJN
AVX-K THJD226K035RJN
AVX CORPORATION (VA) THJD226K035RJN
AVX (FORMERLY KNOWN AS NICHICON) THJD226K035RJN
AVX CORPORATION [MIL] THJD226K035RJN
AVX/KYOCRA THJD226K035RJN
AVX/KYOCER THJD226K035RJN
AVX/CGW THJD226K035RJN
AVX/KYOCE THJD226K035RJN
THOMSON CSF PASSIVE COMPO THJD226K035RJN
Thomson / AVX THJD226K035RJN
AVX Corporation THJD226K035RJN

Search for other parts like THJD226 »