KYOCERA AVX THJA685K016RJN

Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 175°C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX THJA685K016RJN.

element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet3 pages10 years ago
AVX
Datasheet4 pages8 years ago
DigiKey
Datasheet3 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.213
$ 0.31
$ 0.31
Stock
55,137
1,998
1,998
Authorized Distributors
7
1
1
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
3.5 Ω
7 Ω
7 Ω
Leakage Current
-
-
-
Dissipation Factor
6 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX THJA685K016RJN.

Related Parts

Descriptions

Descriptions of KYOCERA AVX THJA685K016RJN provided by its distributors.

Cap Tant Solid 6.8uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3.5 Ohm 175°C T/R
Surface Mount Tantalum Capacitor, Thj Series, 6.8 F, 10%, 16 V, 1206 [3216 Metric], A Rohs Compliant: Yes
1206 (3216Metric) THJ 16V 6.8muF 卤10% 0.126Lx0.063W 3.20mmx1.60mm
TC 6,8uF 16V 10% Case A Autom.
Product Description Demo for Development.
6.8UF 16V 10% ESR 3500 3216-18

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • THJA685K016RJN.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance6.8 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)3.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX THJA685K016RJN.

element14 APAC
Datasheet4 pages7 years ago
Newark
Datasheet3 pages10 years ago
AVX
Datasheet4 pages8 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago