Melexis TH72016KLD

TRANSMITTER, FSK/ASK, 433MHZ, 10QFN; Transmitting Current:14.5mA; Data Rate:40Kbps; Frequency Range:380MHz to 450MHz; Mo...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1714574 0 ··
GBP
1.19 1.03 1.000 0.940 0.940

Descriptions

TRANSMITTER, FSK/ASK, 433MHZ, 10QFN; Transmitting Current:14.5mA; Data Rate:40Kbps; Frequency Range:380MHz to 450MHz; Modulation Type:ASK, FSK; Output Power:10dBm; RF IC Case Style:QFN; No. of Pins:10; Supply Voltage Range:1.95V to 5.5V; Operating Temperature Range:-40°C to +125°C; Package / Case:QFN; Frequency Max:450MHz; Frequency Min:380MHz; Supply Voltage Max:5.5V; Supply Voltage Min:1.95V; Termination Type:SMD
Farnell

Technical Specifications

Packaging Cut Tape (CT)
Mounting Type Surface Mount
RoHS Compliant
Data Rate 40 kbps
Number of Pins 10
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 16 pages 8 years ago

Alternate Names

Melexis Technologies NV TH72016KLD
Melexis Inc TH72016KLD
MELEXIS INC (VA) TH72016KLD

Search for other parts like TH72016 »