Sprague TH3D226K025D0600

Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 150°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3D226K025D0600.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.598
Stock
1
3,642
3,642
Authorized Distributors
2
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
-
-
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
600 mΩ
600 mΩ
Leakage Current
-
-
-
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague TH3D226K025D0600.

Descriptions

Descriptions of Sprague TH3D226K025D0600 provided by its distributors.

Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.6 Ohm 150°C T/R
CAP TANT 22PF 10% 25V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)600 mΩ
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3D226K025D0600.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago