Sprague TH3D106M050A0800

Cap Tant Solid 10uF 50V D CASE 20% 7343-31 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating50 V
Dimensions
Depth4.3 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3D106M050A0800.

Alternate Parts

Price @ 1000
$ 1.193
$ 0.711
$ 0.711
Stock
1
1
1
Authorized Distributors
2
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Leakage Current
-
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague TH3D106M050A0800.

Related Parts

Descriptions

Descriptions of Sprague TH3D106M050A0800 provided by its distributors.

Cap Tant Solid 10uF 50V D CASE 20% 7343-31 T/R
CAP TANT 10PF 20% 50V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance20 %
Voltage Rating50 V
Dimensions
Depth4.3 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3D106M050A0800.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago