Sprague TH3C475K050E1500

Cap Tant Solid 4.7uF 50V C CASE 10% 6032-28 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3C475K050E1500.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.366
$ 0.366
Stock
1
396
396
Authorized Distributors
3
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
Molded
Molded
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
1.5 Ω
1.5 Ω
Leakage Current
-
-
-
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague TH3C475K050E1500.

Related Parts

Descriptions

Descriptions of Sprague TH3C475K050E1500 provided by its distributors.

Cap Tant Solid 4.7uF 50V C CASE 10% 6032-28 T/R
CAP TANT 47PF 10% 50V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance4.7 µF
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3C475K050E1500.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago