Sprague TH3C156M025D1200

Cap Tant Solid 15uF 25V C CASE 20% 6032-28 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)1.2 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3C156M025D1200.

Engineering Resources

View Evaluation kits and Reference designs for Sprague TH3C156M025D1200.

Descriptions

Descriptions of Sprague TH3C156M025D1200 provided by its distributors.

Cap Tant Solid 15uF 25V C CASE 20% 6032-28 T/R
CAP TANT 15PF 20% 25V SMD
CAP TANT 15UF 20% 25V 2312
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)1.2 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3C156M025D1200.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago