Sprague TH3B476M6R3E1800

Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 150C Automotive T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth2.8 mm
Height - Seated (Max)2.1082 mm
Length3.5052 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3B476M6R3E1800.

Engineering Resources

View Evaluation kits and Reference designs for Sprague TH3B476M6R3E1800.

Descriptions

Descriptions of Sprague TH3B476M6R3E1800 provided by its distributors.

Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.8 Ohm 150C Automotive T/R
CAP TANT 47PF 20% 6.3V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1411
MountSurface Mount
Technical
Capacitance47 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Depth2.8 mm
Height - Seated (Max)2.1082 mm
Length3.5052 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3B476M6R3E1800.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago