Sprague TH3B156M010E1800

Cap Tant Solid 15uF 10V B CASE 20% 3528-21 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1411
MountSurface Mount
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)2.1082 mm
Length3.5052 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3B156M010E1800.

Engineering Resources

View Evaluation kits and Reference designs for Sprague TH3B156M010E1800.

Descriptions

Descriptions of Sprague TH3B156M010E1800 provided by its distributors.

Cap Tant Solid 15uF 10V B CASE 20% 3528-21 T/R
CAP TANT 15PF 20% 10V SMD
CAP TANT 15UF 20% 10V 1411
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1411
MountSurface Mount
Technical
Capacitance15 µF
ESR (Equivalent Series Resistance)1.8 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating10 V
Dimensions
Height - Seated (Max)2.1082 mm
Length3.5052 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3B156M010E1800.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago