Sprague TH3A105M025F3000

Cap Tant Solid 1uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3 Ohm 150°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Tolerance20 %
Voltage Rating25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3A105M025F3000.

Engineering Resources

View Evaluation kits and Reference designs for Sprague TH3A105M025F3000.

Descriptions

Descriptions of Sprague TH3A105M025F3000 provided by its distributors.

Cap Tant Solid 1uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 3 Ohm 150°C T/R
CAP TANT 10PF 20% 25V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)3 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Tolerance20 %
Voltage Rating25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3A105M025F3000.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago