Sprague TH3A105K016F6500

Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.5 Ohm 150°C T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Resistance6.5 Ω
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3A105K016F6500.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.169
Stock
1
16,980
16,980
Authorized Distributors
2
4
4
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
-
-
Case/Package
Molded
1206
1206
Voltage Rating (DC)
-
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
6.5 Ω
6.5 Ω
6.5 Ω
Leakage Current
-
-
-
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague TH3A105K016F6500.

Descriptions

Descriptions of Sprague TH3A105K016F6500 provided by its distributors.

Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6.5 Ohm 150°C T/R
CAP TANT 10PF 10% 16V SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageMolded
MountSurface Mount
Technical
Capacitance1 µF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)6.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
PolarityPolar
Resistance6.5 Ω
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Sprague TH3A105K016F6500.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago