Vishay Semiconductor TGL41-200-E3/96

Tvs 200W Unidir 200V 10% Melf

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage220 V
Clamping Voltage287 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current700 mA
Min Breakdown Voltage180 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage162 V
Peak Pulse Current700 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage180 V
Reverse Standoff Voltage162 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TGL41-200-E3/96.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor TGL41-200-E3/96.

Descriptions

Descriptions of Vishay Semiconductor TGL41-200-E3/96 provided by its distributors.

TVS 200W UNIDIR 200V 10% MELF

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage220 V
Clamping Voltage287 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current700 mA
Min Breakdown Voltage180 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage162 V
Peak Pulse Current700 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage180 V
Reverse Standoff Voltage162 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TGL41-200-E3/96.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago