Vishay TGL41-180A-E3/96

Diode TVS Single Uni-Dir 154V 400W 2-Pin DO-213AB T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage189 V
Clamping Voltage246 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current810 mA
Min Breakdown Voltage171 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage154 V
Peak Pulse Current810 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage171 V
Reverse Standoff Voltage154 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay TGL41-180A-E3/96.

Future Electronics
Datasheet5 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.2
$ 0.132
Stock
8,647
105,640
Authorized Distributors
4
3
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
189 V
-
Clamping Voltage
246 V
246 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
810 mA
1.7 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay TGL41-180A-E3/96.

Related Parts

Descriptions

Descriptions of Vishay TGL41-180A-E3/96 provided by its distributors.

Diode TVS Single Uni-Dir 154V 400W 2-Pin DO-213AB T/R
Transient Suppressor Diode,single,unidirectional,154V V(Rwm),do-213Ab |Vishay TGL41-180A-E3/96
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage189 V
Clamping Voltage246 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current810 mA
Min Breakdown Voltage171 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage154 V
Peak Pulse Current810 mA
Peak Pulse Power 400 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage171 V
Reverse Standoff Voltage154 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay TGL41-180A-E3/96.

Future Electronics
Datasheet5 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago