Vishay TGL41-16A-E3/97

Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-213AB T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15.2 V
Clamping Voltage22.5 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current17.8 A
Min Breakdown Voltage15.2 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage13.6 V
Peak Pulse Current17.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Breakdown Voltage15.2 V
Reverse Standoff Voltage13.6 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay TGL41-16A-E3/97.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.132
Stock
28,890
17,936
107,860
Authorized Distributors
3
6
3
Polarity
Unidirectional
Unidirectional
-
Number of Unidirectional Channels
-
1
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.2 V
16.8 V
-
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
400 W
400 W
-
Peak Pulse Current
17.8 A
17.8 A
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay TGL41-16A-E3/97.

Related Parts

Descriptions

Descriptions of Vishay TGL41-16A-E3/97 provided by its distributors.

Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-213AB T/R
Transient Suppressor Diode,single,unidirectional,13.6V V(Rwm),do-213Ab |Vishay TGL41-16A-E3/97
TVS Diodes - Transient Voltage Suppressors 200W 16V 5% Unidir
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage15.2 V
Clamping Voltage22.5 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation400 W
Max Reverse Leakage Current5 µA
Max Surge Current17.8 A
Min Breakdown Voltage15.2 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage13.6 V
Peak Pulse Current17.8 A
Peak Pulse Power 400 W
PolarityUnidirectional
Reverse Breakdown Voltage15.2 V
Reverse Standoff Voltage13.6 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay TGL41-16A-E3/97.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago