Vishay Dale TFPT0805L8200FZ

Thermistor Ptc 820 Ohm 1% 0805

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale TFPT0805L8200FZ.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale TFPT0805L8200FZ.

Descriptions

Descriptions of Vishay Dale TFPT0805L8200FZ provided by its distributors.

THERMISTOR PTC 820 OHM 1% 0805
TFPT0805 820 1% RT1

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay Dale TFPT0805L8200FZ.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago