Samtec TFML-110-01-S-D-RA

Connector Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating5 A
Fastening TypeFriction
GenderMale
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Dimensions
Contact Mating Length3.4036 mm
Depth7.37 mm
Length15.88 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec TFML-110-01-S-D-RA.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing4 pages7 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages9 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page12 years ago
Factory Futures
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+35.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec TFML-110-01-S-D-RA.

Related Parts

Descriptions

Descriptions of Samtec TFML-110-01-S-D-RA provided by its distributors.

Connector Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube
Tiger Eye™ High-Reliability Locking Terminal Strip, 0.050" Pitch
Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tiger Eye Tfml Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TFML-110-01-S-D-RA.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFML-110-01-S-D-RA .
  • TFML-110-01-S-D-RA.
  • TFML11001SDRA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeMale Pin
Current Rating5 A
Fastening TypeFriction
GenderMale
Max Current Rating5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)350 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating350 V
Voltage Rating (AC)350 V
Dimensions
Contact Mating Length3.4036 mm
Depth7.37 mm
Length15.88 mm
Pitch1.27 mm
Row Spacing1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec TFML-110-01-S-D-RA.

Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages3 years ago
Samtec
Technical Drawing4 pages7 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page14 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages5 years ago
Toby Electronics
Datasheet2 pages9 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page12 years ago
Factory Futures
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant