Samtec TFM-105-01-S-D-WT

Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SAM8698-ND 168 Buy Now »
USD
3.04 2.57 1.99 1.52 1.43
Arrow
TFM-105-01-S-D-WT 47 Buy Now »
USD
3.04 2.55 2.40 2.40 2.40
Newark
15P3276 13 Buy Now »
USD
3.66 3.20 2.72 2.03 1.71
Avnet
TFM-105-01-S-D-WT 0 ··
USD
2.36 2.30 2.07 2.07 2.07
Farnell
1668431 13 Buy Now »
GBP
2.30 1.95 1.51 1.15 1.09
element14 APAC
1668431 19 Buy Now »
SGD
4.50 3.81 2.95 2.26 2.20
Avnet Europe
TFM-105-01-S-D-WT 0 ··
USD
2.97 2.97 2.97 1.14 0.934
RS Components
7655919 68 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TFM-105-01-S-D-WT Contact ··

Descriptions

Header 1.27mm weld tab 5+5way
RS Components
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube
Avnet
Board-to-Board Connector; Connector Type:Board-to-Board; Series:TFM; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination:Through Hole; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
Newark
CONN HEADER 10POS 1.27MM GLD PCB
Digi-Key
Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Tube
Avnet Europe
HEADER, 1.27MM, PCB, 10WAY; Pitch Spacing:1.27mm; No. of Rows:2; No. of Contacts:10; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:2A; Insulator Material:LCP; Lead Spacing:1.27mm; No. of Ways:10; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:1.27mm; Termination Method:Solder; Voltage Rating V AC:350V
element14 APAC
HEADER, 1.27MM, PCB, 10WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:10; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:TFM; Contact Plating:Gold; No. of Rows:2; Colour:Black; Current Rating:2A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:1.27mm; Voltage Rating, AC:350V
Farnell

Technical Specifications

Current Rating 2 A
Number of Contacts 10
Color Black
Gender Male
Mounting Type Through Hole Vertical
RoHS Compliant
Contact Plating Gold
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Voltage Rating (AC) 350 V

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 5 pages 8 years ago
element14
Datasheet 1 page 7 years ago
Datasheet 1 page 7 years ago
element14 APAC
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago

Images

Alternate Names

SAMTEC INC TFM-105-01-S-D-WT
SAMTECH TFM-105-01-S-D-WT
SAMT TFM-105-01-S-D-WT
SANTEC TFM-105-01-S-D-WT
SMT TFM-105-01-S-D-WT
SAMTEK TFM-105-01-S-D-WT
SAT TFM-105-01-S-D-WT
SMTC TFM-105-01-S-D-WT
SAMTE TFM-105-01-S-D-WT
SAC TFM-105-01-S-D-WT
SAMTEC USA TFM-105-01-S-D-WT
Samtec Incorporated TFM-105-01-S-D-WT
SAMZ TFM-105-01-S-D-WT
SAMTEC INC (VA) TFM-105-01-S-D-WT
SAMTEC/NO TFM-105-01-S-D-WT
SAMTEC (EUROPE)LTD TFM-105-01-S-D-WT
0797 SAMTEC TFM-105-01-S-D-WT
SAMTEC(RoHS) TFM-105-01-S-D-WT
SAMLEX AMERICA TFM-105-01-S-D-WT
SAMTEC/NONE TFM-105-01-S-D-WT
Samtec from Components Direct TFM-105-01-S-D-WT
Samtec Europa GmbH TFM-105-01-S-D-WT
ST$ TFM-105-01-S-D-WT
Samtec Inc. TFM-105-01-S-D-WT

Search for other parts like TFM-105 »