C&K Components TFCJV4VA155AC

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 21A 277VAC 1491.4VA 0.83N Screw Mount
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialMetal
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating21 A
Differential Travel762 µm
Max Current Rating21 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-40 °C
Operating Force830 mN
Operating Position20.6248 mm
OrientationStraight
Overtravel1.651 mm
Pretravel2.54 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Dimensions
Depth10.2 mm
Length51.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCJV4VA155AC.

C&K Components
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TFCJV4VA155AC.

Related Parts

Descriptions

Descriptions of C&K Components TFCJV4VA155AC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 21A 277VAC 1491.4VA 0.83N Screw Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever Qui
SWITCH SNAP ACTION SPDT 21A 277V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialMetal
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating21 A
Differential Travel762 µm
Max Current Rating21 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-40 °C
Operating Force830 mN
Operating Position20.6248 mm
OrientationStraight
Overtravel1.651 mm
Pretravel2.54 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Dimensions
Depth10.2 mm
Length51.1 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCJV4VA155AC.

C&K Components
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago