C&K Components TFCGF5SA1540C

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 1A 125VAC 30VDC 0.44N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating1 A
Differential Travel762 µm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force440 mN
Operating Position20.6248 mm
OrientationStraight
Overtravel1.651 mm
Pretravel2.54 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length49.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCGF5SA1540C.

Electro Sonic
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
Datasheet6 pages6 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TFCGF5SA1540C.

Related Parts

Descriptions

Descriptions of C&K Components TFCGF5SA1540C provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 1A 125VAC 30VDC 0.44N Screw Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever Qui
SWITCH SNAP ACTION SPDT 1A 125V

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating1 A
Differential Travel762 µm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force440 mN
Operating Position20.6248 mm
OrientationStraight
Overtravel1.651 mm
Pretravel2.54 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length49.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCGF5SA1540C.

Electro Sonic
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
Datasheet6 pages6 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago