C&K Components TFCFF5ST1640Y

Switch Snap Action N.O. SPST Lever Quick Connect 1A 125VAC 30VDC 0.15N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating1 A
Differential Travel1.143 mm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force150 mN
Operating Position15.24 mm
Overtravel3.175 mm
Pretravel6.35 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length72.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCFF5ST1640Y.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages6 years ago
_legacy Avnet
Datasheet6 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TFCFF5ST1640Y.

Related Parts

Descriptions

Descriptions of C&K Components TFCFF5ST1640Y provided by its distributors.

Switch Snap Action N.O. SPST Lever Quick Connect 1A 125VAC 30VDC 0.15N Screw Mount
SWITCH SNAP ACT SPST-NO 1A 125V
Basic / Snap Action Switches Miniature Snap-acting Switch

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating1 A
Differential Travel1.143 mm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force150 mN
Operating Position15.24 mm
Overtravel3.175 mm
Pretravel6.35 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length72.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCFF5ST1640Y.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages6 years ago
_legacy Avnet
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago