C&K Components TFCDF5ST1640Y

Switch Snap Action N.O. SPST Lever Quick Connect 1A 125VAC 30VDC 0.08N Screw Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating1 A
Differential Travel1.143 mm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force80 mN
Operating Position15.24 mm
OrientationStraight
Overtravel3.175 mm
Pretravel6.35 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length72.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCDF5ST1640Y.

Electro Sonic
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
Datasheet6 pages6 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components TFCDF5ST1640Y.

Related Parts

Descriptions

Descriptions of C&K Components TFCDF5ST1640Y provided by its distributors.

Switch Snap Action N.O. SPST Lever Quick Connect 1A 125VAC 30VDC 0.08N Screw Mount
SWITCH SNAP ACT SPST-NO 1A 125V
C&K TFCDF5ST1640Y Switches > Toggle > SubMiniature Toggle
Basic / Snap Action Switches Snap

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialThermoplastic
Contact MaterialGold
Housing MaterialThermoplastic
MountChassis Mount, Screw
Technical
Current Rating1 A
Differential Travel1.143 mm
Electrical Life6 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force80 mN
Operating Position15.24 mm
OrientationStraight
Overtravel3.175 mm
Pretravel6.35 mm
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V
Dimensions
Depth10.2 mm
Length72.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components TFCDF5ST1640Y.

Electro Sonic
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
Datasheet6 pages6 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant