Vishay TFBS4650

Transceiver, Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Rate115 kbps
InterfaceIrDA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage2.4 V
Nominal Supply Current40 mA
Peak Wavelength886 nm
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TFBS4650.

Upverter
Datasheet13 pages4 years ago
Newark
Datasheet13 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay TFBS4650.

Descriptions

Descriptions of Vishay TFBS4650 provided by its distributors.

Transceiver, Surface Mount
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
TRANSCEIVER, IRDA; Data Rate:115Kbps; Current, Supply:40mA; Voltage, Supply Max:3.6V; Max Communication Distance:50cm; Wavelength, Typ:886nm; Operating Temperature Range:-25°C to +85°C; Communication Cone:15°; Current, ILIREDA:1µA; Current, Shutdown:10nA; External Depth:1.6mm; External Length / Height:2.65mm; IRDA Compatibility:IrPHY 1.4; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Standard:SIR; Termination Type:SMD; Voltage, Vcc Max:3.6V; Voltage, Vcc Min:2.4V; Width, External:6.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Data Rate115 kbps
InterfaceIrDA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-25 °C
Min Supply Voltage2.4 V
Nominal Supply Current40 mA
Peak Wavelength886 nm
Dimensions
Height1.8 mm

Documents

Download datasheets and manufacturer documentation for Vishay TFBS4650.

Upverter
Datasheet13 pages4 years ago
Newark
Datasheet13 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago