NXP Semiconductors TFA9882UK/N1,023

TFA9882 Series 5.5 V 3.4 W I2S Input Mono Class-D Audio Amplifier - WLCSP-9
In Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins9
Technical
Max Operating Temperature85 °C
Max Output Power3.4 W
Min Operating Temperature-40 °C
Output Power3.4 W
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)85 dB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TFA9882UK/N1,023.

SHENGYU ELECTRONICS
Datasheet31 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors TFA9882UK/N1,023.

Related Parts

Descriptions

Descriptions of NXP Semiconductors TFA9882UK/N1,023 provided by its distributors.

TFA9882 Series 5.5 V 3.4 W I2S Input Mono Class-D Audio Amplifier - WLCSP-9
Audio Amp Speaker 1-CH Mono 3.4W Class-D 9-Pin WLCSP
TFA9882 Tape & Reel (TR) Depop I2S Mute Overvoltage Short-Circuit Thermal Protection Undervoltage 2011 audio amplifier 2.5V~5.5V 3.4W x 1 @ 4Ohm -40C~85C TA
AMPLIFIER, CLASS D, 3.4W, WLCSP-9; Output Power: 3.4W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: WLCSP; No. of Pins: 9Pins; Load Impedance: 4ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFA9882UK/N1023
  • TFA9882UKN1023

Technical Specifications

Physical
MountSurface Mount
Number of Pins9
Technical
Max Operating Temperature85 °C
Max Output Power3.4 W
Min Operating Temperature-40 °C
Output Power3.4 W
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)85 dB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TFA9882UK/N1,023.

SHENGYU ELECTRONICS
Datasheet31 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago