CTS Components TF322P32K7680

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 70000Ohm Automotive 2-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Series Resistance70 kΩ
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth1.2 mm
Height787.4 µm
Length3.2 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for CTS Components TF322P32K7680.

Electro Sonic
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages12 years ago
Upverter
Datasheet4 pages7 years ago

Alternate Parts

Price @ 1000
$ 1.118
$ 0.808
$ 0.708
Stock
17,576
126,377
67,480
Authorized Distributors
2
12
6
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.003 %
0.002 %
Frequency Stability
-
-
-
Load Capacitance
12.5 pF
4 pF
12.5 pF
ESR (Equivalent Series Resistance)
70 kΩ
70 kΩ
70 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for CTS Components TF322P32K7680.

Related Parts

Descriptions

Descriptions of CTS Components TF322P32K7680 provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 70000Ohm Automotive 2-Pin SMD T/R
Crystal 32.768kHz 12.5pF 2-Pin CSMD T/R
CRYSTAL 32.7680KHZ 12.5PF SMD
3.2mm x 1.5mm 12.5 pF

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Resistor Products
  • CTS Electronic Components
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingDigi-Reel®
Series Resistance70 kΩ
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth1.2 mm
Height787.4 µm
Length3.2 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for CTS Components TF322P32K7680.

Electro Sonic
Datasheet3 pages10 years ago
_legacy Avnet
Datasheet3 pages12 years ago
Upverter
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant