Traco Power TEN 15-1211

15 Watt DC/DC converter, industrial, 2: 1 input, encapsulated, 2" x 1" metal package
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins4
Weight27 g
Technical
Current - Output 13 A
Efficiency82 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power15 W
Max Power Dissipation15 W
Max Supply Voltage18 V
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage12 V
Nominal Output Voltage5 V
Nominal Supply Current30 mA
Number of Outputs1
Output Current3 A
Output Power15 W
Output Voltage5 V
Power Rating15 W
Switching Frequency500 kHz
Voltage - Output 15 V
Dimensions
Depth50.8 mm
Height10.2 mm
Length50.8 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TEN 15-1211.

Sager Power Systems
Datasheet4 pages5 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
element14
Datasheet3 pages21 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet1 page13 years ago
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+19.11%

Engineering Resources

View Evaluation kits and Reference designs for Traco Power TEN 15-1211.

Related Parts

Descriptions

Descriptions of Traco Power TEN 15-1211 provided by its distributors.

15 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
Traco Power
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 5 V, 3 A Rohs Compliant: Yes |Traco Power TEN 15-1211.
CONVERTER, DC/DC, 15W, 5V; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: -; Input Voltage DC Min: 9V; Input Voltage DC Max: 18V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 25.4mm; Height: 10.2mm; Depth: 50.8mm; SVHC: No SVHC (27-Jun-2018); Approval Bodies: cUL, EN, IEC, UL; Approvals & Standards: IEC, UL; Efficiency: 83%; External Depth: 25.4mm; External Length / Height: 10.2mm; External Width: 50.8mm; Isolation Voltage: 1.5kV; Line Regulation: 1%; Load Regulation: 0.5%; No. of Outputs: 1Outputs; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Output Ripple Voltage pk-pk: 50mV; Power Rating: 15W; Supply Voltage: 12V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN 15-1211.
  • TEN15-1211

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins4
Weight27 g
Technical
Current - Output 13 A
Efficiency82 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Power15 W
Max Power Dissipation15 W
Max Supply Voltage18 V
Min Input Voltage9 V
Min Input Voltage (DC)9 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Input Voltage12 V
Nominal Output Voltage5 V
Nominal Supply Current30 mA
Number of Outputs1
Output Current3 A
Output Power15 W
Output Voltage5 V
Power Rating15 W
Switching Frequency500 kHz
Voltage - Output 15 V
Dimensions
Depth50.8 mm
Height10.2 mm
Length50.8 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TEN 15-1211.

Sager Power Systems
Datasheet4 pages5 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
element14
Datasheet3 pages21 years ago
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages10 years ago
Datasheet1 page13 years ago
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant