Vishay TEMT6000X01

Ambient Light Sensor Phototransistor Chip Silicon 570nm Automotive 3-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage6 V
Collector Emitter Voltage (VCEO)1.5 V
Dark Current50 nA
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage1.3 V
Illumination ColorRed
Lens StyleDiffused, Flat
Luminous Intensity54 mcd
Max Collector Current20 mA
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature100 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)800 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeAnalog
PackagingTape and Reel
Peak Wavelength570 nm
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Power Rating75 mW
Reverse Recovery Time300 ns
Schedule B8542390000
Viewing Angle60 °
Wavelength570 nm
Zener Voltage13 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay TEMT6000X01.

Upverter
Datasheet6 pages14 years ago
Datasheet6 pages11 years ago
Datasheet7 pages15 years ago
Newark
Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
element14 APAC
Datasheet6 pages8 years ago
TME
Datasheet6 pages5 years ago
iiiC
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
element14
Datasheet6 pages14 years ago

Inventory History

3 month trend:
-49.68%

Engineering Resources

View Evaluation kits and Reference designs for Vishay TEMT6000X01.

Related Parts

Descriptions

Descriptions of Vishay TEMT6000X01 provided by its distributors.

Ambient Light Sensor Phototransistor Chip Silicon 570nm Automotive 3-Pin SMD T/R
Transistor, Photo, Npn, 570Nm, 1206, Full Reel; Wavelength Typ:570Nm; Viewing Angle:60°; Power Consumption:100Mw; No. Of Pins:3Pins; Product Range:-; Automotive Qualification Standard:-; Msl:Msl 3 - 168 Hours; Dark Current:3Na Rohs Compliant: No |Vishay TEMT6000X01.
PHOTODIODE, SENSOR, AMBIENT LIGHT; Transistor Polarity:NPN; Wavelength Typ:570nm; Power Consumption:100mW; Viewing Angle:60°; Transistor Case Style:1206; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:6000; Dark Current:3nA; Half Angle:60°; Operating Temperature Range:-40°C to +100°C; Package / Case:SMD; Peak Wavelength:570nm; Sensitivity:50µA; Termination Type:SMD; Transistor Type:NPN

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEMT6000X01.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
MountSurface Mount
Number of Pins3
Technical
Collector Emitter Breakdown Voltage6 V
Collector Emitter Voltage (VCEO)1.5 V
Dark Current50 nA
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage1.3 V
Illumination ColorRed
Lens StyleDiffused, Flat
Luminous Intensity54 mcd
Max Collector Current20 mA
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature100 °C
Max Power Dissipation500 mW
Max Repetitive Reverse Voltage (Vrrm)800 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output TypeAnalog
PackagingTape and Reel
Peak Wavelength570 nm
PolarityNPN
Power Consumption100 mW
Power Dissipation100 mW
Power Rating75 mW
Reverse Recovery Time300 ns
Schedule B8542390000
Viewing Angle60 °
Wavelength570 nm
Zener Voltage13 V
Dimensions
Height800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay TEMT6000X01.

Upverter
Datasheet6 pages14 years ago
Datasheet6 pages11 years ago
Datasheet7 pages15 years ago
Newark
Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
element14 APAC
Datasheet6 pages8 years ago
TME
Datasheet6 pages5 years ago
iiiC
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
element14
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago