Tracopower TEL 3-1212

3 W Watt, 9-18VDCVin, Quad Output, 12 V@0.25 A General Purpose DC-DC Converter in standard 1.25 x 0.8

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Power Systems
TEL 3-1212 17 Buy Now »
USD
12.35 12.35 10.17 10.17 10.17
Mouser
495-TEL-3-1212 47 Buy Now »
USD
17.02 15.84 15.01 15.01 15.01
Newark
51R4778 0 ··
USD
16.75 15.04 15.04 15.04
Sager Electronics
TEL 3-1212 17 Buy Now »
USD
12.35 12.35 10.17 10.17 10.17
Chip One Stop Global
C1S752000003368 17 Buy Now »
JPY
2180.00 1800.00 1800.00 1800.00 1800.00
Allied Electronics
70062745 0 ··
USD
16.21 16.21 16.21 16.21 16.21
Farnell
1204957 18 Buy Now »
GBP
10.60 9.54 8.31 8.31 8.31
element14 APAC
1204957 0 ··
SGD
25.66 23.10 20.53 20.53 20.53
RS Components
3965152 166 Buy Now »
GBP
10.60 9.54 8.48 8.48 8.48
Distrelec
TEL 3-1212 28 Buy Now »
EUR
12.55 11.29 10.04 10.04 10.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
TEL 3-1212 16 Buy Now »
USD
13.26 13.26 13.26 13.26 13.26
STLAA.com
TEL3-1212 24 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
TEL 3-1212 Contact ··

Descriptions

3 W Watt, 9-18VDCVin, Quad Output, 12 V@0.25 A General Purpose DC-DC Converter in standard 1.25 x 0.8
Sager Power Systems
CONVERTER, DC/DC, 3W, 12V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:9V to 18V; Power Rating:3W; Output Voltage:12V; Output Current:250mA; Approval Bodies:CSA / EN / IEC / UL; Supply Voltage:12V; Approvals / Standards:IEC 60950-1, EN 60950-1, UL 60950-1; DC / DC Converter Case Style:Through Hole; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.5kV; Applications:Consumer, Industrial; DC DC Converter Type:Isolated Point-of-Load; Depth:32mm; Efficiency:78%; External Depth:20.0mm; External Length / Height:10.0mm; External Width:32.0mm; Flammability Rating:UL94V-0; Height:10.2mm; Input Voltage Max:19VDC; Input Voltage Min:9VDC; Input Voltage VDC:9V to 18V; Line Regulation:0.5%; Load Regulation:1.0%; Mounting Type:Through Hole Technology; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Output Current Max.:250mA; Output Power Max:3W; Output Ripple Voltage pk-pk:60mV; Output Voltage Nom.:12V; Width:20mm
element14 APAC
DC/DC converter [Traco Power] TEL 3-1212 DC/DC converter
Distrelec
TEL3-1212 isolated DC-DC 12V 3W
RS Components
POWER SUPPLY; DC/DC CONVERTER; 3W; 12V;.25AMP
Allied Electronics
Module DC-DC 1-OUT 12V 0.25A 3W 12-Pin PDIP
Chip One Stop Global
3 W Watt, 9-18VDCVin, Quad Output, 12V@0.25A General Purpose DC-DC Converter in standard 1.25 x 0.8
Sager Electronics
CONVERTER, DC/DC, 3W, 12V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:12V; Output Current:250mA; Power Rating:3W; Supply Voltage:12V; Approval Bodies:CSA / EN / IEC / UL; Mounting Type:THT; External Depth:20.0mm; External Length / Height:10.0mm; Width, External:32.0mm; Efficiency:78%; Flammability Rating:UL94V-0; Regulation, Line:0.5%; Regulation, Load:1.0%; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Voltage, Input Max:19V dc; Voltage, Input Min:9V dc; Voltage, Isolation:1500V dc; Voltage, Output Ripple and Noise pk-pk:60mV
Farnell
CONVERTER, DC/DC, 3W, 12V; DC/DC Converter O/P Type:Single; Outputs, No. of:1; Voltage, Output:12V; Output Current:250mA; Power Rating:3W; Supply Voltage:12V; Approval Bodies:CSA / EN / IEC / UL; Mounting Type:THT; External ;RoHS Compliant: Yes
Newark

Technical Specifications

Size-Width 20 mm
Isolation Voltage 1.5 kV
Size-Height 10.2 mm
Output Current 250 mA
Mounting Type Through Hole
Output Voltage 12 V
Number of Outputs 1
Power Rating 3 W
Input Voltage (DC) 9 V (min) - 18 V (max)
Supply Voltage (DC) 12 V
Flammability Rating UL 94 V-0
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 3 pages 5 years ago
Datasheet 1 page 6 years ago
Newark
Datasheet 3 pages 4 years ago
element14
Datasheet 3 pages 7 years ago

Images

Alternate Names

TRACO TEL 3-1212
TRACO ELECTRONIC AG TEL 3-1212
TRACO POWER PRODUCTS TEL 3-1212
TRA TEL 3-1212
TRACO ELECTRONICS AG TEL 3-1212

Search for other parts like TEL 3 »