Traco Power TEL 3-0522

Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 12-Pin PDIP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins12
Weight12 g
Technical
Current - Output 1125 mA
Current - Output 2125 mA
Efficiency74 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage9 V
Max Input Voltage (DC)9 V
Max Operating Temperature85 °C
Max Output Current125 mA
Max Output Power3 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Current125 mA
Output Power3 W
Output Voltage12 V
Power Rating3 W
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Depth20 mm
Height10 mm
Length32 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TEL 3-0522.

Sager Power Systems
Datasheet3 pages5 years ago
Farnell
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet3 pages11 years ago
element14
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+11.45%

Engineering Resources

View Evaluation kits and Reference designs for Traco Power TEL 3-0522.

Related Parts

Descriptions

Descriptions of Traco Power TEL 3-0522 provided by its distributors.

Module DC-DC 5VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 12-Pin PDIP
3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
Traco Power
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 9V Input
DC-DC CONVERTER, ISO POL, 2 O/P, 3W, 12V, -12V; Power Supply Applications:ITE; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125mA; Output Regulation:RegulatedRoHS Compliant: Yes
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = 125 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 9 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 74 / Ripple & Noise (V) mV = 60 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 32 / Width mm = 20 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEL3-0522

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins12
Weight12 g
Technical
Current - Output 1125 mA
Current - Output 2125 mA
Efficiency74 %
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage9 V
Max Input Voltage (DC)9 V
Max Operating Temperature85 °C
Max Output Current125 mA
Max Output Power3 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Current125 mA
Output Power3 W
Output Voltage12 V
Power Rating3 W
Voltage - Output 112 V
Voltage - Output 2-12 V
Dimensions
Depth20 mm
Height10 mm
Length32 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Traco Power TEL 3-0522.

Sager Power Systems
Datasheet3 pages5 years ago
Farnell
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet3 pages1 year ago
Newark
Datasheet3 pages11 years ago
element14
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant