Microchip TEIK001

Flyport Picus Wifi Module, Wireless Conn; Flyport Picus Wifi Module, Wireless Connectivity

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Technical
Data Rate65 Mbps
Evaluation KitYes
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip TEIK001.

Engineering Resources

View Evaluation kits and Reference designs for Microchip TEIK001.

Descriptions

Descriptions of Microchip TEIK001 provided by its distributors.

Flyport Picus Wifi Module, Wireless Conn; Flyport Picus Wifi Module, Wireless Connectivity
Flyport Wi-Fi openPICUS Module (PCB antenna)
MRF24WBOMA/RM RF Transceiver Development Tool

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
Technical
Data Rate65 Mbps
Evaluation KitYes
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip TEIK001.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements