Ohmite TEH70M680RJE

; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:70W; Resistor Element Material:Thick Film ;RoHS Compliant:...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
TEH70M680RJE 90 Buy Now »
USD
9.01 9.01 9.01 9.01
TEH70M680RJE 20 Buy Now »
USD
12.48 12.48 12.48 12.48
Chip One Stop Japan
OHMI-0011947 90 Buy Now »
USD
13.90 13.90 13.00 13.00 13.00
Onlinecomponents.com
TEH70M680RJE 110 Buy Now »
USD
8.36 8.36 7.31 6.06 5.46
Chip One Stop Global
C1S538700119475 90 Buy Now »
JPY
1360.00 1350.00 1270.00 1270.00 1270.00
Master Electronics
TEH70M680RJE 87 ··
USD
8.36 8.36 7.31 6.06 5.46
Newark
13P8902 0 ··
USD
17.14 14.22 12.80
Allied Electronics
70022258 0 ··
USD
9.18 7.46 7.46
Farnell
1762054 0 ··
GBP
17.18 9.38 7.67 7.44 7.44
element14 APAC
1762054 0 ··
CNY
77.51 68.15 55.64 55.64 55.64
Electro Sonic
TEH70M680RJE 110 Buy Now »
USD
8.86 8.86 7.75 6.42 5.79
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TEH70M680RJE Contact ··
TransparentC
TEH70M680RJE Contact ··
XS Micro
TEH70M680RJE Contact ··

Descriptions

Resistor;Thick Film;Res 680 Ohms;Pwr-Rtg 70 W;Tol 5%;Radial;TO-247;Heat Sink
Allied Electronics
; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:70W; Resistor Element Material:Thick Film ;RoHS Compliant: Yes
Newark
THICK FILM RESISTOR, 680 OHM, 70W, 5%
Farnell
70W HEATSINK RESISTOR 5% TO247
Onlinecomponents.com
Res Thick Film 680 Ohm 5% 70W ±50ppm/C Molded TO-247 RDL
Verical
RESISTOR, THICK FILM, 680OHM, 70W, 5%
element14 APAC
Res Thick Film 680 Ohm 5% 70W ?50ppm/C Molded TO-247 RDL
Chip One Stop Global
70W HEATSINK RESISTOR 5% TO24
Master Electronics

Technical Specifications

Size-Thickness 5.08 mm
Number of Pins 2
Lead-Free Status Lead Free
Resistance 680 Ω
Resistance Tolerance ±5%
Lead Length 20.32 mm
Voltage Rating (DC) 500 V
Case / Package / Footprint TO-247
Mounting Type Through Hole
Power Rating 70 W
Size-Length 21.082 mm
RoHS Compliant
Size-Height 21.08 mm
Size-Width 16.002 mm
Packaging Bulk

Documents

Digi-Key
Datasheet 1 page 9 years ago
element14
Datasheet 1 page 6 years ago
Farnell
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 6 years ago
Electro Sonic
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 1 page 11 years ago

Images

Alternate Names

OHM TEH70M680RJE
OHMITE MANUFACTURING TEH70M680RJE
OHMI TEH70M680RJE
OHMITE MFG CO TEH70M680RJE
OHMT TEH70M680RJE
OHMIT TEH70M680RJE
OHMITE MANUFACTURING COMPANY TEH70M680RJE
Ohmite Manufacturing Co TEH70M680RJE
OHIMITE TEH70M680RJE
Ohmite Resistor TEH70M680RJE
OHMITE (VA) TEH70M680RJE
0HMITE TEH70M680RJE
OHMITE/VI TEH70M680RJE
ARCOL/OHMITE TEH70M680RJE
OHMITE MANUFACT TEH70M680RJE
COMPONENT SOLUTIONS INC TEH70M680RJE
OHMITE ELECTRONICS TEH70M680RJE
OHMITE/78'S TEH70M680RJE
OHMITE/NONE TEH70M680RJE
Ohmite Manufacturing (Memcor Div) TEH70M680RJE

Search for other parts like TEH70 »