Ohmite TEH70M270RJE

Res Thick Film 270 Ohm 5% 70W ±50ppm/C Molded TO-247 RDL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature150 °C
Max Power Dissipation70 W
Min Operating Temperature-25 °C
Number of Terminations2
PackagingBulk
Power Rating70 W
Resistance270 Ω
Temperature Coefficient50 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.08 mm
Height21.082 mm
Lead Diameter1.22 mm
Lead Length20.3 mm
Lead Pitch10.82 mm
Length15.9004 mm
Terminal Pitch10.82 mm
Thickness5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TEH70M270RJE.

Master Electronics
Datasheet2 pages9 years ago
Newark
Datasheet1 page17 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ohmite TEH70M270RJE.

Related Parts

Descriptions

Descriptions of Ohmite TEH70M270RJE provided by its distributors.

Res Thick Film 270 Ohm 5% 70W ±50ppm/C Molded TO-247 RDL
RESISTOR, THICK FILM, 270OHM, 70W, 5%; R; RESISTOR, THICK FILM, 270OHM, 70W, 5%; Resistance:270ohm; Resistance Tolerance:± 5%; Power Rating:70W; Voltage Rating:500V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-247
Thick Film Resistor, 270 Ohm, 70W, 5%; Resistance:270Ohm; Product Range:Teh70 Series; Power Rating:70W; Resistance Tolerance:± 5%; Resistor Case/Package:To-247; Voltage Rating:500V; Resistor Technology:Thick Film; Qualification:- Rohs Compliant: Yes |Ohmite TEH70M270RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature150 °C
Max Power Dissipation70 W
Min Operating Temperature-25 °C
Number of Terminations2
PackagingBulk
Power Rating70 W
Resistance270 Ω
Temperature Coefficient50 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Depth5.08 mm
Height21.082 mm
Lead Diameter1.22 mm
Lead Length20.3 mm
Lead Pitch10.82 mm
Length15.9004 mm
Terminal Pitch10.82 mm
Thickness5.08 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for Ohmite TEH70M270RJE.

Master Electronics
Datasheet2 pages9 years ago
Newark
Datasheet1 page17 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant